Cepovett Safety 9D88-8496 1 Navy, Breathable, Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, 4XL
- RS 제품 번호:
- 446-678
- 제조사 부품 번호:
- 22-9D888496-1-7/6466
- 제조업체:
- Cepovett Safety
Subtotal (1 unit)*
₩174,560.00
제조사가 재고 비축중
- 2026년 11월 02일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩174,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 446-678
- 제조사 부품 번호:
- 22-9D888496-1-7/6466
- 제조업체:
- Cepovett Safety
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Cepovett Safety | |
| Size | 4XL | |
| Product Type | Jacket | |
| Colour | Navy | |
| Gender | Unisex | |
| Outer Material | 1% Anti-Static Fibre, 20% Polyester, 79% Cotton | |
| Lining Material | 1% Anti-Static Fibre, 20% Polyester, 79% Cotton | |
| Hooded | Yes | |
| Series | 9D88-8496 | |
| Standards/Approvals | 2013 + A1: 2016 Class 2 with sleeves Class 1 without sleeves, 2013 + A1: 2016 Class 3 from size M Class 2 in size S, EN 14404 Level 1/Type 2, EN 343, EN ISO 20471 | |
| Closure Type | Zip Front + Concealed Press Stud Tab + CS Zip Pull | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 3 | |
| Resistance Features | Breathable, Waterproof | |
| 모두 선택 | ||
|---|---|---|
브랜드 Cepovett Safety | ||
Size 4XL | ||
Product Type Jacket | ||
Colour Navy | ||
Gender Unisex | ||
Outer Material 1% Anti-Static Fibre, 20% Polyester, 79% Cotton | ||
Lining Material 1% Anti-Static Fibre, 20% Polyester, 79% Cotton | ||
Hooded Yes | ||
Series 9D88-8496 | ||
Standards/Approvals 2013 + A1: 2016 Class 2 with sleeves Class 1 without sleeves, 2013 + A1: 2016 Class 3 from size M Class 2 in size S, EN 14404 Level 1/Type 2, EN 343, EN ISO 20471 | ||
Closure Type Zip Front + Concealed Press Stud Tab + CS Zip Pull | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 3 | ||
Resistance Features Breathable, Waterproof | ||
제외
- COO (Country of Origin):
- MG
BLOUSON ETNA
The Cepovett Safety Etna jacket features a right breast pocket under a flap, closed by a hidden snap closure for secure storage. The front zipper is also concealed by a flap with a hidden snap closure for a streamlined look. Bottom pockets are inserted in cut-outs, closed by hidden snap closures for easy access. The sleeves are raised for added mobility, and the back bottom of the jacket protrudes slightly for improved comfort and fit. The sleeve bottoms are closed by an inner snap closure for a secure fit. This jacket meets PPE Category 3 standards and is compliant with multiple regulations including MRB71, EN 1149-5 2018, EN ISO 11612 2015 A1 B1 C1 E2 F1, EN ISO 11611 2015 A1 Class 1, EN 13034 2005 + A1:2009 Type PB[6], and IEC 61482-2 2018 APC1 ATPV fabric with 9.4 cal/cm² protection.
Tissue Cotton and Polyester
Maintenance Machine washable at 60°
Genre Men and Unisex
관련된 링크들
- Cepovett Safety 9D88-8496 2 Grey, Breathable, Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, 4XL
- Cepovett Safety 9D88-8496 1 Navy, Waterproof, Breathable Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, XL 1
- Cepovett Safety 9D88-8496 1 Navy, Breathable, Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, 5XL
- Cepovett Safety 9D88-8496 1 Grey, Waterproof, Breathable Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, XL 1
- Cepovett Safety 9D88-8496 1 Grey, Breathable, Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, S 1
- Cepovett Safety 9D88-8496 2 Grey, Waterproof, Breathable Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, M 1
- Cepovett Safety 9D88-8496 1 Grey, Breathable, Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, XS 1
- Cepovett Safety 9D88-8496 2 Navy, Breathable, Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, L 1