Cepovett Safety 9D88-8496 1 Navy, Breathable, Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, 5XL

Subtotal (1 unit)*

₩209,460.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 02일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩209,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
446-679
제조사 부품 번호:
22-9D888496-1-8/6870
제조업체:
Cepovett Safety
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Cepovett Safety

Size

5XL

Product Type

Jacket

Colour

Navy

Gender

Unisex

Outer Material

15% Thermoplastic Polyurethane Stretch Ripstop with Membrane, 85% Polyester

Lining Material

1% Anti-Static Fibre, 20% Polyester, 79% Cotton

Hooded

Yes

Series

9D88-8496

Closure Type

Zip Front + Concealed Press Stud Tab + CS Zip Pull

Resistance Features

Breathable, Waterproof

Number of Outer Pockets

3

Standards/Approvals

2013 + A1:2016, EN 14404, EN 17353, EN 343, EN ISO 20471

Number of Inside Pockets

1

제외

COO (Country of Origin):
MG
BLOUSON ETNA

The Cepovett Safety Etna jacket features a right breast pocket under a flap, closed by a hidden snap closure for secure storage. The front zipper is also concealed by a flap with a hidden snap closure for a streamlined look. Bottom pockets are inserted in cut-outs, closed by hidden snap closures for easy access. The sleeves are raised for added mobility, and the back bottom of the jacket protrudes slightly for improved comfort and fit. The sleeve bottoms are closed by an inner snap closure for a secure fit. This jacket meets PPE Category 3 standards and is compliant with multiple regulations including MRB71, EN 1149-5 2018, EN ISO 11612 2015 A1 B1 C1 E2 F1, EN ISO 11611 2015 A1 Class 1, EN 13034 2005 + A1:2009 Type PB[6], and IEC 61482-2 2018 APC1 ATPV fabric with 9.4 cal/cm² protection.

Tissue Cotton and Polyester

Maintenance Machine washable at 60°

Genre Men and Unisex

관련된 링크들