Amphenol Industrial Jack Connector 1/4 in Cable Male 1 Phone Plug, 10A Solder
- RS 제품 번호:
- 261-7806
- 제조사 부품 번호:
- ACPM-RN
- 제조업체:
- Amphenol Industrial
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 261-7806
- 제조사 부품 번호:
- ACPM-RN
- 제조업체:
- Amphenol Industrial
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Industrial | |
| Product Type | Jack Connector | |
| Size | 1/4 in | |
| Mount Type | Cable | |
| Current | 10A | |
| Sub Type | Phone Plug | |
| Termination Type | Solder | |
| Number of Ways | 1 | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Contact Plating | Nickel | |
| Housing Material | Zinc Alloy | |
| Voltage | 133V | |
| Colour | Natural | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | ACP | |
| Contact Material | Brass | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Industrial | ||
Product Type Jack Connector | ||
Size 1/4 in | ||
Mount Type Cable | ||
Current 10A | ||
Sub Type Phone Plug | ||
Termination Type Solder | ||
Number of Ways 1 | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Contact Plating Nickel | ||
Housing Material Zinc Alloy | ||
Voltage 133V | ||
Colour Natural | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series ACP | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
The Amphenol Audio M series Musician range phone plug connectors are designed to satisfy the needs of the manufacturer and the end user. These connectors are a solid performing general use plug, that offers different features and benefits and the most suitable type will be determined by the application, budget and personal choice.
Stylish shell design
Mono type plug
Precision machined contacts
Flexible grommet cable protection
관련된 링크들
- Amphenol Industrial Jack Connector 1/4 in Cable Male 1 Phone Plug, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in Cable Male 2 Phone Plug, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in Cable Male 2 Phone Plug, 75A Solder
- Amphenol Industrial Jack Connector 1/4 in Cable 3 Phone Plug, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in Cable Male 3 Phone Plug, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in Cable Male 1 Mono, 10A Solder
- Amphenol Industrial Jack Connector 3.5 mm Cable Male 2 Phone Plug, 500μA Solder
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,