Amphenol Industrial Jack Connector 1/4 in Cable 3 Phone Plug, 10A Solder
- RS 제품 번호:
- 261-7847
- 제조사 부품 번호:
- ACPS-RN-AU
- 제조업체:
- Amphenol Industrial
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 4% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩11,880.00
재고있음
- 56 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩11,880.00 | - |
| 10 - 24 | ₩11,400.00 | 4% |
| 25 - 49 | ₩11,000.00 | 7% |
| 50 + | ₩10,440.00 | 12% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 261-7847
- 제조사 부품 번호:
- ACPS-RN-AU
- 제조업체:
- Amphenol Industrial
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Industrial | |
| Product Type | Jack Connector | |
| Size | 1/4 in | |
| Mount Type | Cable | |
| Current | 10A | |
| Sub Type | Phone Plug | |
| Number of Ways | 3 | |
| Termination Type | Solder | |
| Orientation | 90° | |
| Contact Plating | Gold | |
| Housing Material | Zinc | |
| Colour | Black | |
| Contact Gender | Male | |
| Standards/Approvals | MILIMETRES, ISO | |
| Series | M | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Industrial | ||
Product Type Jack Connector | ||
Size 1/4 in | ||
Mount Type Cable | ||
Current 10A | ||
Sub Type Phone Plug | ||
Number of Ways 3 | ||
Termination Type Solder | ||
Orientation 90° | ||
Contact Plating Gold | ||
Housing Material Zinc | ||
Colour Black | ||
Contact Gender Male | ||
Standards/Approvals MILIMETRES, ISO | ||
Series M | ||
- COO (Country of Origin):
- CN
The Amphenol Audio M series Musician range phone plug connectors are designed to satisfy the needs of the manufacturer and the end user. These connectors are a solid performing general use plug, that offers different features and benefits and the most suitable type will be determined by the application, budget and personal choice.
Stylish shell design
Stereo type
Precision machined contacts
Flexible grommet cable protection
관련된 링크들
- Amphenol Industrial Jack Connector 1/4 in Cable 3 Phone Plug, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in Cable Male 3 Phone Plug, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in Cable Male 2 Phone Plug, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in Cable Male 1 Phone Plug, 10A Solder
- Amphenol Industrial Jack Connector 3.5 mm Cable Male 2 Phone Plug, 500μA Solder
- Amphenol Industrial Jack Connector 3.5 mm Cable Male 3 Phone Plug, 500μA Solder
- Amphenol Industrial Jack Connector 1/4 in Cable Male 2 Phone Plug, 75A Solder
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm