Amphenol Industrial Jack Connector 1/4 in Cable Male 1 Mono, 10A Solder
- RS 제품 번호:
- 190-2349
- 제조사 부품 번호:
- ACPM-RN
- 제조업체:
- Amphenol Industrial
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 100 units)*
₩601,400.00
일시적 품절
- 2027년 1월 28일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 100 - 400 | ₩6,014.00 | ₩601,360.00 |
| 500 + | ₩5,412.00 | ₩541,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 190-2349
- 제조사 부품 번호:
- ACPM-RN
- 제조업체:
- Amphenol Industrial
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Industrial | |
| Product Type | Jack Connector | |
| Size | 1/4 in | |
| Mount Type | Cable | |
| Current | 10A | |
| Termination Type | Solder | |
| Sub Type | Mono | |
| Number of Ways | 1 | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Contact Plating | Nickel | |
| Housing Material | Zinc Alloy | |
| Voltage | 133V | |
| Colour | Natural | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Series | ACP | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Industrial | ||
Product Type Jack Connector | ||
Size 1/4 in | ||
Mount Type Cable | ||
Current 10A | ||
Termination Type Solder | ||
Sub Type Mono | ||
Number of Ways 1 | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Contact Plating Nickel | ||
Housing Material Zinc Alloy | ||
Voltage 133V | ||
Colour Natural | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Series ACP | ||
제외
1/4 Inch Jack Plugs M Series
A comprehensive offering of ¼ inch jack plugs from Amphenol M series (Musician Range) of high-quality connectors in mono or stereo versions. Right angle or straight in satin nickel, or black finish ideal for all applications that call for a ¼ inch phono plug, including microphones, musical instruments and many others. All models are highly reliable and excellent quality.
Features & Benefits
Standard or gold plated finish
90 degrees or straight versions
Amphenol Jack Connectors
A concise range of jack connectors from Amphenol, featuring 1/4inch M Series, 3.5mm K series and others, in stereo and mono versions, ideal for many audio applications.
관련된 링크들
- Amphenol Industrial Jack Connector 1/4 in Cable Male 1 Mono, 10A Solder
- Amphenol Industrial Jack Connector 6.35 mm Cable Male 1 Mono, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in Cable Male 1 Phone Plug, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in Cable Male 2 Phone Plug, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in Cable Male 2 Phone Plug, 75A Solder
- Amphenol Industrial Jack Connector 1/4 in Cable 3 Phone Plug, 10A Solder
- Amphenol Industrial Jack Connector 6.35 mm Cable Male 1 Stereo, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in PCB Female 1 Phone Jack, 10A Solder