ABB 2-Pole Panel Mount Isolator Switch -, IP65, 32A, 75 kW

Subtotal (1 unit)*

₩250,980.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩250,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
841-2684
제조사 부품 번호:
OTDCP32S11M 1SCA125131R1001
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Product Type

Isolator Switch

Number of Poles

2

Mount Type

Panel Mount

IP Rating

IP65

Handle Colour

Black

Series

OT

Terminal Type

Screw

Auxiliary Contacts Available

No

Switching Current

32A

Padlock Compatibility

No

Switching Power

75kW

Minimum Operating Temperature

0°C

Switching DC Voltage

660V dc

Switching AC Voltage

415V ac

Maximum Operating Temperature

60°C

Depth

129.5mm

Length

95mm

Hazardous Area Certification

No

Standards/Approvals

UL, IEC

Width

150mm

Switch Disconnectors for Photovoltaic Systems


The ABB OTDC series switch-disconnectors are expertly designed for PV applications and are most commonly used to isolate single strings or arrays of solar panels and battery banks. The switch disconnectors can also act as the main switch for the entire photovoltaic application.

Compact size

Unique safety features

Simple and quick installation

Safe and reliable

OTDC 16…32 Amperes


OTDC from 16…32 Amperes have numerous DC ratings within the same footprint space and the rated operational voltage can be scaled up to 1000 V to suit your application. Tunnel terminals capture fine stranded wires and they are wide enough to allow wires up to 16 mm and short circuit bars are preinstalled as standard.

OTDC 100...250


OTDC switches from 100…250 Amperes are the only 2-pole solution in the market with an operational voltage of 1000 VDC. This is possible thanks to carefully optimized arc plates and dual magnetic breaking.The switches are symmetrical in design and connections are independent of polarity, meaning they can work in both ways.

The OT range of switch disconnectors are suitable for use in a variety of applications including motor control centres, switchboards and as main switches in machines.

관련된 링크들