ABB 4-Pole DIN Rail Isolator Switch -, IP65, 250A, 250 kW

Subtotal (1 unit)*

₩1,684,900.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 20일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,684,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
775-4120
제조사 부품 번호:
OT250E04CP OT250E04CP
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Product Type

Isolator Switch

Number of Poles

4

Mount Type

DIN Rail

IP Rating

IP65

Electrical Phase

3

Handle Colour

Black

Auxiliary Contacts Available

Yes

Series

OT

Terminal Type

Clamp

Switching Current

250A

Padlock Compatibility

Yes

Switching AC Voltage

690V ac

Minimum Operating Temperature

0°C

Switching Power

250kW

Maximum Operating Temperature

60°C

Width

150mm

Depth

160mm

Length

205mm

Standards/Approvals

WEEE, RoHS, REACH, CE

Hazardous Area Certification

No

COO (Country of Origin):
FI

ABB Isolator Switch, 250A Maximum Current, 4P Throw Configuration - OT250E04CP OT250E04CP


This isolator switch is designed for robust electrical control, ideal for three-phase systems. With a maximum current rating of 250A and a compact footprint of 160mm in length, 205mm in width, and 160mm in depth, it is engineered for base mounting applications. The switch's IP20 rating makes it suitable for indoor use, ensuring reliable performance across various industrial settings.

Features & Benefits


• Accepts padlocks for enhanced security

• Four-pole configuration for versatile circuitry

• Capable of handling 250A maximum current

• Auxiliary contacts available for added functionality

• Screw terminal connections for easy installation

• Designed for heavy-duty applications in electrical systems

Applications


• Used in automation control panels

• Suitable for industrial machinery and equipment

• Ideal for electrical distribution boards

• Employed in power generation facilities

• Utilised in large-scale electrical installations

What benefits does the padlockable feature provide?


The padlockable feature enhances safety by securing the switch in the off position, preventing unauthorised access and accidental operation during maintenance.

How does the four-pole configuration enhance performance?


The four-pole configuration allows for greater control of three-phase systems, providing consistent current handling and improving circuit integrity in complex electrical setups.

Can this switch be adapted for specific applications?


Yes, the availability of auxiliary contacts allows for customisation to fit specific needs, making it versatile across a range of automation and electrical applications.

What environmental conditions is this switch suitable for?


With an IP20 rating, it is designed for indoor use, protected against solid objects over 12mm but not against water, making it suitable for controlled environments.

How is installation made easier with this isolator switch?


The screw terminal connections streamline installation, accommodating various wire gauges while ensuring a secure and stable electrical connection.

관련된 링크들