RS PRO 6-Pole DIN Rail Isolator Switch -, IP65, 32A, 22 kW
- RS 제품 번호:
- 773-7976
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 ₩109,400.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩123,520.00
재고있음
- 14 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩123,520.00 | - |
| 5 + | ₩101,640.00 | ₩109,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 773-7976
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Isolator Switch | |
| Number of Poles | 6 | |
| Mount Type | DIN Rail | |
| IP Rating | IP65 | |
| Electrical Phase | 1, 3 | |
| Handle Colour | Red | |
| Terminal Type | Screw | |
| Series | RS PRO | |
| Switching Current | 32A | |
| Auxiliary Contacts Available | No | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 22kW | |
| Switching AC Voltage | 690V ac | |
| Padlock Compatibility | No | |
| Maximum Operating Temperature | 40°C | |
| Depth | 56mm | |
| Length | 98mm | |
| Width | 139mm | |
| Standards/Approvals | EN, UL, RoHS, IEC | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Isolator Switch | ||
Number of Poles 6 | ||
Mount Type DIN Rail | ||
IP Rating IP65 | ||
Electrical Phase 1, 3 | ||
Handle Colour Red | ||
Terminal Type Screw | ||
Series RS PRO | ||
Switching Current 32A | ||
Auxiliary Contacts Available No | ||
Minimum Operating Temperature -25°C | ||
Switching Power 22kW | ||
Switching AC Voltage 690V ac | ||
Padlock Compatibility No | ||
Maximum Operating Temperature 40°C | ||
Depth 56mm | ||
Length 98mm | ||
Width 139mm | ||
Standards/Approvals EN, UL, RoHS, IEC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IN
RS PRO Door Interlock with Metal Shaft
This Non-fused Isolator Switch from our high-quality own brand RS PRO is designed with strong and durable material that is suitable for a multitude environments. This three-pole version is perfectly suited for manual motor control applications. Super easy to connect and wire as it comes to you undrilled, which enables variable cable entry positions.
Features and Benefits
• Compact and robust, ideal for hard-wearing industrial environments;• High-performance level;• Aesthetically pleasing yellow plate;• Suitable for use in applications where there is a need to disconnect electrical equipment from the circuit;• Disconnect switch can also be used as safety switch;• Performs local isolation ;• Manual override and safety switch function( Not applicable to versions under 160A);• The handle is interlocked ensuring removal only if the switch is in off position;• The handle is padlockable in the off position;• The shaft is hexagonal for rigidity, 8mm across the flats and is supplied at 98mm length;• Maximum panel thickness is 3mm;• All switch ratings at AC22;• 2 rear hole mounting (35mm DIN rail mount);• Depth behind panel is 355mm
What is the difference between a fused switch disconnector and a non-fused switch disconnector?
Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary to disconnect or isolate a circuit.
How does an isolator switch work?
This type of isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO 3-Pole DIN Rail Isolator Switch -, IP65, 32A, 22 kW
- Socomec 1-Pole DIN Rail Isolator Switch -, IP65, 32A, 15 kW
- RS PRO 4-Pole DIN Rail Isolator Switch -, IP65, 63A, 22 kW
- RS PRO 3-Pole DIN Rail Isolator Switch -, IP65, 25A, 22 kW
- RS PRO 6-Pole DIN Rail Isolator Switch -, IP65, 40A, 22 kW
- RS PRO 3-Pole DIN Rail Isolator Switch -, IP65, 63A, 22 kW
- Siemens 3-Pole DIN Rail Isolator Switch -, IP65, 22 kW
- RS PRO 4-Pole DIN Rail Isolator Switch -, IP65, 32A, 11 kW