Eaton 3-Pole Surface Mount Isolator Switch -, IP65, IP55, 63A, 37 kW

Subtotal (1 unit)*

₩1,347,980.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,347,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
726-4917
제조사 부품 번호:
60KXTNC2F 60KXTNC2F
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Isolator Switch

Number of Poles

3

Mount Type

Surface Mount

IP Rating

IP65, IP55

Electrical Phase

3

Series

EXEL 2

Switching Current

63A

Auxiliary Contacts Available

Yes

Terminal Type

Screw

Padlock Compatibility

Yes

Minimum Operating Temperature

0°C

Switching Power

37kW

Switching DC Voltage

250V dc

Hazardous Area Certification

No

Standards/Approvals

BS EN 60439-1, IEC 60439-1

제외

Exel 2 Switch Disconnector Fuses


The Eaton Exel 2 Switch Disconnector Fuses are a range of products manufactured by Eaton, a multinational power management company. These devices are designed to provide safe and reliable disconnection of electrical equipment from the power supply in case of overload, short circuit, or other fault conditions.

The Eaton Exel 2 Switch Disconnector Fuses are available in a variety of configurations, including single-pole, double-pole, and triple-pole versions. They are rated for use in both AC and DC circuits, with voltage ratings ranging from 16A to 630A.

These fuses are designed to be used in a wide range of applications, including industrial control systems, power distribution networks, and renewable energy systems. They are made with high-quality materials and undergo rigorous testing to ensure they meet international standards for safety and performance.

Eaton Exel 2 Switch Disconnector Fuses are a reliable and versatile option for anyone looking for a high-quality switch disconnector fuse for their electrical system.

Note

Eaton formerly known as Moeller

Supplied with

Fuses

관련된 링크들