Siemens 3-Pole Panel Mount Isolator Switch -, IP65, 63A, 22 kW
- RS 제품 번호:
- 518-7281
- Distrelec 제품 번호:
- 304-10-571
- 제조사 부품 번호:
- 3LD2504-0TK53
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩598,000.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩598,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 518-7281
- Distrelec 제품 번호:
- 304-10-571
- 제조사 부품 번호:
- 3LD2504-0TK53
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Red | |
| Terminal Type | Screw | |
| Switching Current | 63A | |
| Auxiliary Contacts Available | No | |
| Series | 3LD2050 | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 22kW | |
| Padlock Compatibility | No | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | 55°C | |
| Depth | 59mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CCC, UL, CSA, EAC | |
| Width | 90mm | |
| Length | 90mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Red | ||
Terminal Type Screw | ||
Switching Current 63A | ||
Auxiliary Contacts Available No | ||
Series 3LD2050 | ||
Minimum Operating Temperature -25°C | ||
Switching Power 22kW | ||
Padlock Compatibility No | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature 55°C | ||
Depth 59mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CCC, UL, CSA, EAC | ||
Width 90mm | ||
Length 90mm | ||
- COO (Country of Origin):
- DE
Siemens Isolator Switch, Accepts Padlocks, 690V AC Voltage Rating - SENTRON Series - 3LD2504-0TK53
Lock down your machinery and safely carry out repairs and maintenance with this isolator switch from Siemens. You can use it to disconnect equipment from its power source, ensuring that the flow is interrupted until the switch is reset. With a maximum current of 63A and a voltage rating of 690V AC, this isolator switch is suitable for use with high-powered industrial equipment. You can install up to three padlocks to ensure the power is only turned on and off by authorised personnel. You'll find switched like this performing an essential safety function in factories, engineering workshops and chemical processing plants.
Features & Benefits
• IP65-rated front seal is protected against dust and jets of water from any angle
• Panel-mounted for fast and convenient installation
• Compact dimensions of 90 (L) x 90 (L) x 59mm (W) for a space-saving fit
• Operating temperature range between -25°C and +55°C is suitable for harsh conditions
• Screw terminals make installation straightforward
What colour is this isolator switch?
It has a red switch on a yellow body, so it's immediately identifiable as a safety device in busy working environments.
관련된 링크들
- Siemens 3-Pole Panel Mount Isolator Switch -, IP65, 63A, 22 kW
- Siemens 3-Pole DIN Rail Isolator Switch -, IP65, 63A, 22 kW
- Siemens 3-Pole Fixed Isolator Switch -, IP65, 63A, 22 kW
- Siemens 3-Pole Front Isolator Switch -, IP65, 63A, 22 kW
- Siemens 3-Pole DIN Rail Isolator Switch -, IP65, 22 kW
- Siemens 6-Pole Panel Mount Non-Fused Switch Disconnector -, IP65, 63A, 22 kW
- Siemens 4-Pole Fixed Isolator Switch -, IP65, 250A, 22 kW
- Siemens 3-Pole DIN Rail Isolator Switch -, IP40, 63A, 22 kW