ABB 3-Pole DIN Rail Switch Disconnector -, IP65, 25A, 9 kW

Subtotal (1 unit)*

₩119,520.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 17일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩119,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
289-1574
제조사 부품 번호:
1SCA022401R3430
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Number of Poles

3

Product Type

Switch Disconnector

Mount Type

DIN Rail

IP Rating

IP65

Electrical Phase

3

Handle Colour

Red, Yellow

Auxiliary Contacts Available

Yes

Terminal Type

Screw Clamp

Switching Current

25A

Series

OTP25BA3M

Switching AC Voltage

415V ac

Padlock Compatibility

Yes

Minimum Operating Temperature

-25°C

Switching Power

9kW

Maximum Operating Temperature

70°C

Length

150mm

Depth

60mm

Hazardous Area Certification

No

Width

130mm

Standards/Approvals

IEC 60947-1

제외

COO (Country of Origin):
FI
The ABB enclosed switch disconnector is designed for 3 pole 415V AC23 applications with a capacity of 20A and 9kW. Featuring a plastic enclosure with IP65 rating, this switch is suitable for both indoor and outdoor use. It comes with a Selector handle, interlocked cover, and defeatable interlocking for added safety and convenience.

Rigid glass reinforced polycarbonate enclosure for durability and protection

Threaded cable entries with knock out holes for easy installation

Padlockable handle for security

Interlocked cover for safety

UV protected for outdoor use

Suitable for 5 wire system with fixed neutral terminal and PE terminal

관련된 링크들