ABB 2-Pole DIN Rail Changeover Switch -, IP20, 16A, 0.82 W
- RS 제품 번호:
- 287-6368
- Distrelec 제품 번호:
- 304-34-285
- 제조사 부품 번호:
- 2CCA703045R0001
- 제조업체:
- ABB
Subtotal (1 pack of 10 units)*
₩565,640.00
재고있음
- 20 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩56,564.00 | ₩565,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 287-6368
- Distrelec 제품 번호:
- 304-34-285
- 제조사 부품 번호:
- 2CCA703045R0001
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Changeover Switch | |
| Number of Poles | 2 | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Handle Colour | Grey | |
| Series | E213-16-002 | |
| Terminal Type | Copper | |
| Switching Current | 16A | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 250V ac | |
| Switching Power | 0.82W | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Length | 68mm | |
| Depth | 68mm | |
| Standards/Approvals | EN 60669-1 | |
| Width | 18mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Changeover Switch | ||
Number of Poles 2 | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Handle Colour Grey | ||
Series E213-16-002 | ||
Terminal Type Copper | ||
Switching Current 16A | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 250V ac | ||
Switching Power 0.82W | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Length 68mm | ||
Depth 68mm | ||
Standards/Approvals EN 60669-1 | ||
Width 18mm | ||
- COO (Country of Origin):
- CH
ABB Changeover Switch, 16A Maximum Current, 2 Poles - 2CCA703045R0001
This changeover switch is a crucial component for electrical systems, designed to facilitate seamless switching between power sources. With a compact design measuring 68mm in length, 18mm in width, and 68mm in depth, this non-enclosed switch ensures optimal performance. It operates effectively at a rated voltage of 240V and a maximum current of 16A, making it suitable for various applications while maintaining an IP20 ingress protection rating.
Features & Benefits
• Supports up to 16A for reliable power management
• Functions at a voltage rating of 240V for versatile use
• Features a double throw configuration for flexible switching
• Non-enclosed design simplifies access for maintenance and adjustments
Applications
• Used for selecting between multiple power supplies
• Ideal for backup power setups in industrial environments
• Utilised in automation systems for reliable control
• Can be used in electrical distribution panels
• Suitable for integration within various machinery setups
How does the construction of this switch affect its installation?
The compact design enables quick and easy installation on standard DIN rails, ensuring that space constraints do not hinder its deployment in control panels.
What are the temperature limits for optimal operation of this switch?
It operates effectively within a temperature range of -25°C to +55°C, which accommodates a variety of environmental conditions commonly encountered in industrial settings.
Can this switch be used for outdoor applications?
Although it has an IP20 rating, it is intended for indoor use only, as it does not provide adequate protection against moisture or debris typically found outdoors.
관련된 링크들
- ABB 2-Pole DIN Rail Changeover Switch -, IP20, 16A, 1 W
- ABB 4-Pole DIN Rail Changeover Switch -, IP20, 16A, 1 W
- ABB 250V DIN Rail Changeover Switch Circuit Trip
- ABB 3-Pole DIN Rail Changeover Switch -, IP20, 16A, 1.14 W
- ABB 4-Pole DIN Rail Changeover Switch -, IP20, 16A, 1.64 W
- ABB 2-Pole DIN Rail Auxiliary Switch -, IP20, 16A, 0.82 W
- ABB 3-Pole DIN Rail Isolator Switch -, IP20, 32A, 3.85 W
- ABB 1-Pole DIN Rail Isolator Switch -, IP20, 25A, 0.75 W