Eaton 3-Pole Center Isolator Switch -, IP65, 25A, 13 kW

Subtotal (1 unit)*

₩137,100.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩137,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
266-4578
제조사 부품 번호:
012395 P1-25/EZ/2HI11
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Isolator Switch

Number of Poles

3

Mount Type

Center

IP Rating

IP65

Switching Current

25A

Series

12

Auxiliary Contacts Available

Yes

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Switching Power

13kW

Switching DC Voltage

24V

Switching AC Voltage

690V

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Depth

99mm

Length

99mm

Standards/Approvals

CSA-C22.2 No. 94, CE, CSA, CSA-C22.2 No. 60947-4-1-14, CSA Class No.: 3211-05, CSA File No.: 012528, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, UL File No.: E36332, VDE 0660

Width

79mm

COO (Country of Origin):
GB

Eaton Isolator Switch, 25A Maximum Current, 3 Poles - 012395 P1-25/EZ/2HI11


This isolator switch from Eaton is designed for robust electrical control, featuring a 3-pole configuration Ideal for high-voltage applications. With a maximum current rating of 25A and a power rating of 11kW, it is suitable for a range of demanding environments. Constructed for surface mounting, it adheres to IP65 standards on the front, providing solid protection against dust and water ingress.

Features & Benefits


• Suitable for up to 25A of current for versatile electrical usage
• 3-pole design enhances functionality in three-phase systems
• Surface mount capability simplifies installation in various settings
• Screw Terminal type offers secure and reliable connections
• Auxiliary contacts available for expanded operational functionality

Applications


• Used in industrial control panels for efficient power distribution
• Effective in commercial facilities requiring reliable machinery shutdown
• Suitable for integration in automated systems for safety measures
• Used in installations where space constraints demand surface mounting

What is the operating temperature range for this product?


The operational temperature range extends from -25°C to +50°C, making it suitable for various environmental conditions encountered in industrial settings.

How does the product ensure safety in high-voltage scenarios?


It is rated for a maximum voltage of 690V, making it capable of handling high voltage levels with proper insulation and configuration.

Can this switch handle multiple load conditions effectively?


Yes, the 2NC and 2NO normal state configurations allow for flexible load management in diverse applications.

What considerations should be MADE for installation?


Ensure the mounting surface is clean and dry to maintain the IP65 rating and prevent water ingress that could affect performance.

Are auxiliary contacts a standard feature?


Yes, this isolator switch includes auxiliary contacts, enhancing its capabilities for integrated safety and control functions in automated systems.

관련된 링크들