ABB 3-Pole Isolator Switch -, IP65, 32A, 7.5 kW
- RS 제품 번호:
- 259-6117
- 제조사 부품 번호:
- 1SCA022401R0330
- 제조업체:
- ABB
Subtotal (1 unit)*
₩142,120.00
일시적 품절
- 2027년 1월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩142,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 259-6117
- 제조사 부품 번호:
- 1SCA022401R0330
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| IP Rating | IP65 | |
| Handle Colour | Red, Yellow | |
| Series | 1SCA02 | |
| Terminal Type | Screw Clamp | |
| Switching Current | 32A | |
| Auxiliary Contacts Available | Yes | |
| Switching Power | 7.5kW | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 750V ac | |
| Width | 120mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-1-3 | |
| Length | 85mm | |
| Depth | 60mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
IP Rating IP65 | ||
Handle Colour Red, Yellow | ||
Series 1SCA02 | ||
Terminal Type Screw Clamp | ||
Switching Current 32A | ||
Auxiliary Contacts Available Yes | ||
Switching Power 7.5kW | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 750V ac | ||
Width 120mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-1-3 | ||
Length 85mm | ||
Depth 60mm | ||
- COO (Country of Origin):
- FI
1SCA022401R0330
The ABB enclosed switch disconnector is using a galvanised steel enclosure, black pistol handle, interlocked cover and defeat able interlocking with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The door is earthed via the hinges. The enclosure is prepared for single and parallel cables. Cable entry types can be blank , ring-flange or C-flange type (FL21), with different cable configuration, like top/bottom or bottom/bottom. The handle is pad lockable for 3 padlocks, cover is interlocked, and interlock function can be bypassed for thermographing.
IP65 protection
The handle is pad lockable for 3 padlocks
관련된 링크들
- ABB 3-Pole Isolator Switch -, IP65, 32A, 7.5 kW
- ABB 3-Pole Isolator Switch -, IP65, 45A, 15 kW
- ABB 3-Pole Isolator Switch -, IP65, 63A, 15 kW
- ABB 3-Pole Isolator Switch -, IP65, 16A, 7.5 kW
- ABB 3-Pole Plug-in Isolator Switch -, IP65, 25A, 9 kW
- ABB 4-Pole Switch Disconnector -, IP65, 32A, 7.5 kW
- ABB 6-Pole Switch Disconnector -, IP65, 32A, 7.5 kW
- ABB 4-Pole DIN Rail Isolator Switch -, IP65, 32A, 1.6 W