ABB 4-Pole Isolator Switch -, IP65, 100A, 37 kW

Subtotal (1 unit)*

₩1,021,300.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,021,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
258-9610
제조사 부품 번호:
1SCA022718R4520
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Number of Poles

4

Product Type

Isolator Switch

IP Rating

IP65

Handle Colour

Black

Series

1SCA02

Switching Current

100A

Auxiliary Contacts Available

Yes

Terminal Type

Screw Clamp

Switching Power

37kW

Switching AC Voltage

750V ac

Hazardous Area Certification

No

Standards/Approvals

IEC 60947-1-3

Width

200mm

Depth

135mm

Length

300mm

COO (Country of Origin):
FI

1SCA022718R4520


The ABB enclosed switch disconnector is using a galvanised steel enclosure, black pistol handle, interlocked cover and defeat able interlocking with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The door is earthed via the hinges. The enclosure is prepared for single and parallel cables. Cable entry types can be blank , ring-flange or C-flange type (FL21), with different cable configuration, like top/bottom or bottom/bottom. The handle is pad lockable for 3 padlocks, cover is interlocked, and interlock function can be bypassed for thermographing.

IP65 protection

The handle is pad lockable for 3 padlocks

관련된 링크들