ABB 3-Pole Screw Switch Disconnector -, IP65
- RS 제품 번호:
- 251-3398
- 제조사 부품 번호:
- 1SCA022562R9670
- 제조업체:
- ABB
Subtotal (1 unit)*
₩1,006,840.00
제조사가 재고 비축중
- 2026년 12월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,006,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 251-3398
- 제조사 부품 번호:
- 1SCA022562R9670
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Handle Colour | Black, Grey, Red | |
| Series | 1SCA | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Padlock Compatibility | Yes | |
| Width | 200mm | |
| Standards/Approvals | UL 60947-4-1, EN ISO 13850, IEC 60947-5-5, UL 60947-1 | |
| Depth | 135mm | |
| Length | 100mm | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Handle Colour Black, Grey, Red | ||
Series 1SCA | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Padlock Compatibility Yes | ||
Width 200mm | ||
Standards/Approvals UL 60947-4-1, EN ISO 13850, IEC 60947-5-5, UL 60947-1 | ||
Depth 135mm | ||
Length 100mm | ||
Hazardous Area Certification No | ||
해당 안됨
- COO (Country of Origin):
- FI
The ABB 3 pole switch disconnector has rigid alum-zinc coated steel enclosure with polyester powder coating. The cover is interlocked, and can not be opened when switch is on. Suitable for outdoor use with respect to exposure to Ultraviolet Light, Water exposure and Immersion in accordance with UL746C. Interlock function can be defeated for thermographing.
Interlock function can be defeated for thermographing
Cable entries to be drilled
Neutral and PE terminal included
The enclosure has a hinged door, with door lock
IP65 degree protection
관련된 링크들
- ABB 3-Pole Screw Switch Disconnector -, IP65
- ABB 4-Pole Screw Switch Disconnector -, IP65
- ABB 6-Pole Screw Switch Disconnector -, IP65
- ABB 3-Pole Screw Switch Disconnector -, IP65, 0A
- ABB 6-Pole Screw Switch Disconnector -, IP65, 0A
- ABB 4-Pole Screw Switch Disconnector -, IP65, 0A
- ABB 6-Pole Screw, Screw Switch Disconnector -, IP65, 16A, 7.5 kW
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series