ABB 3-Pole Screw Switch Disconnector -, IP65
- RS 제품 번호:
- 250-5031
- 제조사 부품 번호:
- 2CMA142403R1000
- 제조업체:
- ABB
Subtotal (1 unit)*
₩69,620.00
재고있음
- 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩69,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 250-5031
- 제조사 부품 번호:
- 2CMA142403R1000
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Handle Colour | Black, Grey, Red | |
| Series | 2CMA | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Padlock Compatibility | Yes | |
| Width | 111mm | |
| Standards/Approvals | EN ISO 13850, IEC 60947-5-5, UL 60947-1, UL 60947-4-1 | |
| Depth | 60mm | |
| Length | 60mm | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Handle Colour Black, Grey, Red | ||
Series 2CMA | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Padlock Compatibility Yes | ||
Width 111mm | ||
Standards/Approvals EN ISO 13850, IEC 60947-5-5, UL 60947-1, UL 60947-4-1 | ||
Depth 60mm | ||
Length 60mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The ABB 3 pole side controlled switch disconnector has rigid polycarbonate enclosure. The cable entries are threaded and have knock out holes for 2 parallel cables, both from top and bottom. The handle is pad lockable and made for one padlock. The switch is made for 5 wire system, and have a fixed neutral terminal and PE terminal. The terminals are easily accessible for easy installation.
The cover is interlocked
Enclosure is UV protected
Protected against low pressure water jets (IP65)
Built for outdoor and indoor use
Membrane grommets are included (IP54)
관련된 링크들
- ABB 4-Pole Screw Switch Disconnector -, IP65
- ABB 6-Pole Screw Switch Disconnector -, IP65
- ABB 3-Pole Screw Switch Disconnector -, IP65
- ABB 2-Pole Screw Switch Disconnector -, IP65
- ABB 3-Pole Surface Mount Switch Disconnector -, IP65
- ABB 4-Pole Surface Mount Switch Disconnector -, IP65, 15 kW
- ABB 3-Pole Surface Mount Switch Disconnector -, IP65, 40A
- ABB 4-Pole Screw Switch Disconnector -, IP65, 0A