Lovato Electric 2-Pole DIN Rail Switch Disconnector -, IP20, IP65, 32A

Subtotal (1 unit)*

₩42,120.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 12일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩42,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
248-5628
제조사 부품 번호:
P1MS2P032
제조업체:
Lovato Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Lovato Electric

Number of Poles

2

Product Type

Switch Disconnector

Mount Type

DIN Rail

IP Rating

IP20, IP65

Electrical Phase

3

Handle Colour

Black

Series

P1M

Auxiliary Contacts Available

Yes

Switching Current

32A

Padlock Compatibility

No

Minimum Operating Temperature

-25°C

Switching AC Voltage

440V ac

Maximum Operating Temperature

70°C

Standards/Approvals

IEC/EN/BS 60947-3

Hazardous Area Certification

No

Length

77mm

Depth

60mm

Width

60mm

COO (Country of Origin):
IT

Lovato Switch Disconnector, 32A Maximum Current, DIN Rail Mounting - P1MS2P032


This switch disconnector is designed for safe operation within electrical systems, allowing for efficient isolation of circuits, which is crucial for protecting and maintaining various equipment. With a 2-pole configuration, this device reliably manages currents up to 32A, catering to the needs of the automation, electrical, and mechanical industries.

Features & Benefits


• Compact 36mm width for easy installation on DIN rails

• Voltage rating of 1000V accommodates a variety of applications

• Facilitates quick installation and maintenance on DIN rail systems

• Constructed for durability, ensuring longevity in industrial environments

Applications


• Utilised in industrial machinery for safe electrical isolation

• Ideal for switchgear and panel boards to protect circuits

• Employed in control panels to enable safe maintenance procedures

• Utilised in automation systems needing reliable switch disconnectors

What is the maximum current this product can handle?


This device can handle a maximum current of 32A, providing effective circuit protection.

Is it compatible with standard DIN rails?


Yes, it is specifically designed for mounting on standard DIN rails, facilitating straightforward installation.

What is the operational temperature range for this device?


It operates effectively within a temperature range of -25 to 70°C, ensuring performance in various conditions.

How it can be maintain this device for optimal performance?


Regular checks for wear and ensuring connections are secure and free from corrosion are recommended.

관련된 링크들