ABB 3-Pole Screw Switch Disconnector -, IP20, 0pA

Subtotal (1 Box of 10 units)*

₩1,821,042.00

Add to Basket
수량 선택 또는 입력
단종되는 중
  • 최종적인 1 개 unit(s)이 배송 준비 됨
Box(es)
Per Box
한팩당*
1 +₩1,821,042.00₩182,104.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
235-2184
제조사 부품 번호:
1SCA105068R1001
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Number of Poles

3

Product Type

Switch Disconnector

Mount Type

Screw

IP Rating

IP20

Handle Colour

Black

Switching Current

0pA

Series

OT

Depth

74mm

Width

70mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

Length

74mm

COO (Country of Origin):
FI
The ABB switch-disconnectors suitable for diverse applications such as machinery, power distribution, switchboards, motor control centres or photovoltaic installations. These devices are globally available and always supported by our skilled and dedicated worldwide service network. It has 3 poles .

High performance

Compact solution

Reliable in extreme conditions

관련된 링크들