ABB 3-Pole Surface Mount Switch Disconnector -, IP00
- RS 제품 번호:
- 235-2107
- 제조사 부품 번호:
- 1SCA022870R4670 OT630ES30K
- 제조업체:
- ABB
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 235-2107
- 제조사 부품 번호:
- 1SCA022870R4670 OT630ES30K
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | Surface Mount | |
| IP Rating | IP00 | |
| Terminal Type | Lug Terminal | |
| Series | OT | |
| Hazardous Area Certification | No | |
| Depth | 130mm | |
| Standards/Approvals | RoHS | |
| Width | 341mm | |
| Length | 130mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type Surface Mount | ||
IP Rating IP00 | ||
Terminal Type Lug Terminal | ||
Series OT | ||
Hazardous Area Certification No | ||
Depth 130mm | ||
Standards/Approvals RoHS | ||
Width 341mm | ||
Length 130mm | ||
- COO (Country of Origin):
- FI
The ABB switch-disconnectors suitable for diverse applications such as machinery, power distribution, switchboards, motor control centres or photovoltaic installations. These devices are globally available and always supported by our skilled and dedicated worldwide service network. It has 3 poles .
High performance
Compact solution
Reliable in extreme conditions
관련된 링크들
- ABB 4-Pole Screw Switch Disconnector -, IP00
- ABB 3-Pole Screw Switch Disconnector -, IP00, 0pA
- ABB 3-Pole Screw Switch Disconnector -, IP00
- ABB 3-Pole Surface Mount Switch Disconnector -, IP00
- ABB 4-Pole Surface Mount Switch Disconnector -, IP00
- ABB 3-Pole Surface Mount Switch Disconnector -, IP00, 0pA
- ABB 4-Pole Surface Mount Switch Disconnector -, IP00, 0pA
- ABB 4-Pole Screw Switch Disconnector -, IP00, 0pA