ABB 3-Pole Switch Disconnector -, IP65, 720A, 40 W
- RS 제품 번호:
- 235-1927
- 제조사 부품 번호:
- 1SCA022750R1600 OT800KLUU3BZ
- 제조업체:
- ABB
Subtotal (1 unit)*
₩9,045,380.00
제조사가 재고 비축중
- 2027년 1월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩9,045,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 235-1927
- 제조사 부품 번호:
- 1SCA022750R1600 OT800KLUU3BZ
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Series | OT | |
| Switching Current | 720A | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw Clamp Terminal | |
| Switching Power | 40W | |
| Switching AC Voltage | 1000V ac | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | 0°C | |
| Width | 1m | |
| Standards/Approvals | IEC 60947-1-3 | |
| Hazardous Area Certification | No | |
| Depth | 230mm | |
| Length | 400mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Series OT | ||
Switching Current 720A | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw Clamp Terminal | ||
Switching Power 40W | ||
Switching AC Voltage 1000V ac | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature 0°C | ||
Width 1m | ||
Standards/Approvals IEC 60947-1-3 | ||
Hazardous Area Certification No | ||
Depth 230mm | ||
Length 400mm | ||
- COO (Country of Origin):
- FI
The ABB enclosed switch is using a galvanised steel enclosure, with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The door is earthed via the hinges. The enclosure is prepared for single and parallel cables. Cable entry types can be blank , ring-flange or C-flange type (FL21), with different cable configuration, like top/bottom or bottom/bottom. The handle is pad lockable for 3 padlocks, cover is interlocked, and interlock function can be bypassed for thermographing.
Rated operational voltage 1000V
Number of poles 3
Maximum mounted auxiliary contacts 2NO/2NC
관련된 링크들
- ABB 3-Pole Switch Disconnector -, IP65, 570A, 560 kW
- ABB 3-Pole Switch Disconnector -, IP65, 1.25kA, 710 kW
- ABB 3-Pole Surface Mount Switch Disconnector -, IP65, 1kA, 1000 kW
- ABB 4-Pole Screw Switch Disconnector -, IP65, 0pA
- ABB 3-Pole Screw Switch Disconnector -, IP65, 0pA
- ABB 6-Pole Screw Switch Disconnector -, IP65, 0pA
- ABB 3-Pole Screw Switch Disconnector -, IP00, IP65
- ABB Base Switch Disconnector -, IP65, 0pA