ABB 6-Pole Screw Switch Disconnector -, IP65, 0A
- RS 제품 번호:
- 235-1738
- 제조사 부품 번호:
- 1SCA022401R2710
- 제조업체:
- ABB
Subtotal (1 unit)*
₩1,306,740.00
제조사가 재고 비축중
- 2026년 12월 10일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,306,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 235-1738
- 제조사 부품 번호:
- 1SCA022401R2710
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Number of Poles | 6 | |
| Product Type | Switch Disconnector | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Handle Colour | Yellow, Red | |
| Switching Current | 0A | |
| Series | OTP | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | RoHS | |
| Width | 200mm | |
| Length | 140mm | |
| Depth | 140mm | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Number of Poles 6 | ||
Product Type Switch Disconnector | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Handle Colour Yellow, Red | ||
Switching Current 0A | ||
Series OTP | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals RoHS | ||
Width 200mm | ||
Length 140mm | ||
Depth 140mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The ABB enclosure in the OTP series is using a rigid glass reinforced polycarbonate enclosure. The enclosure is UV protected, protected against low-pressure water jets (IP65), and hence built for outdoor and indoor use. The cable entries are threaded and have knock out holes for 2 parallel cables and one control cable, both from top and bottom. The handle is pad lockable and made for three padlocks. The cover is interlocked. The interlocking can be by-passed, for thermographing etc. The switch is made for 5 wire system, and have a fixed neutral terminal and PE terminal.
Rated operational voltage 750V
Number of poles 6
Maximum mounted auxiliary contacts 2NO,2NC
관련된 링크들
- ABB 6-Pole Screw Switch Disconnector -, IP65
- ABB 4-Pole Screw Switch Disconnector -, IP65
- ABB 3-Pole Screw Switch Disconnector -, IP65
- ABB 4-Pole Screw, Screw Switch Disconnector -, IP65, 45A
- ABB 6-Pole Screw, Screw Switch Disconnector -, IP65, 63A
- ABB 6-Pole Screw Switch Disconnector -, IP65, 0A
- ABB 4-Pole Screw Switch Disconnector -, IP65, 0A
- ABB 3-Pole Screw, Screw Switch Disconnector -, IP65, 100A, 37 kW