ABB 3-Pole Surface Switch Disconnector -, IP65, 250A, 132 kW

Subtotal (1 unit)*

₩4,855,100.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩4,855,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
235-1659
제조사 부품 번호:
1SCA022281R7040
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Product Type

Switch Disconnector

Number of Poles

3

Mount Type

Surface

IP Rating

IP65

Handle Colour

Black

Series

OT

Terminal Type

Screw Clamp

Switching Current

250A

Auxiliary Contacts Available

Yes

Minimum Operating Temperature

0°C

Padlock Compatibility

Yes

Switching AC Voltage

1000V ac

Switching Power

132kW

Standards/Approvals

IEC 60947-1

Length

230mm

Width

400mm

Depth

230mm

Hazardous Area Certification

No

COO (Country of Origin):
FI
The ABB enclosed switch is using a galvanised steel enclosure, with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The door is earthed via the hinges. The enclosure is prepared for single and parallel cables. Cable entry types can be blank , ring-flange or C-flange type (FL21), with different cable configuration, like top/bottom or bottom/bottom. The handle is pad lockable for 3 padlocks, cover is interlocked, and interlock function can be bypassed for thermographing.

Rated operational voltage 1000V

Number of poles 3

Maximum mounted auxiliary contacts 2NO,2NC

관련된 링크들