ABB 3-Pole Base Changeover Switch -, IP20, 0pA
- RS 제품 번호:
- 231-9228
- 제조사 부품 번호:
- 1SCA105338R1001 OT63F3C
- 제조업체:
- ABB
Subtotal (1 unit)*
₩234,680.00
일시적 품절
- 2026년 11월 20일 부터 14 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩234,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-9228
- 제조사 부품 번호:
- 1SCA105338R1001 OT63F3C
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Changeover Switch | |
| Number of Poles | 3 | |
| Mount Type | Base | |
| IP Rating | IP20 | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | No | |
| Switching Current | 0pA | |
| Series | OT | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | 0°C | |
| Depth | 92mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, IEC 60947-3, CSA C22.2 No. 14, UL 508 | |
| Width | 105mm | |
| Length | 85mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Changeover Switch | ||
Number of Poles 3 | ||
Mount Type Base | ||
IP Rating IP20 | ||
Handle Colour Black | ||
Auxiliary Contacts Available No | ||
Switching Current 0pA | ||
Series OT | ||
Terminal Type Screw | ||
Minimum Operating Temperature 0°C | ||
Depth 92mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, IEC 60947-3, CSA C22.2 No. 14, UL 508 | ||
Width 105mm | ||
Length 85mm | ||
- COO (Country of Origin):
- FI
ABB Series OT Changeover Switch, IP20 , 63A Maximum Current - 1SCA105338R1001 OT63F3C
This changeover switch by ABB, is a reliable and efficient solution for your electrical switching needs. With an IP20 rating and a maximum current of 63A, this switch ensures high performance and safety. It is a part of the OT series, known for its quality and durability. The mounting type of this switch is base mounting, making it suitable for a variety of applications.
Features & Benefits
• The changeover switch is designed for easy installation and operation
• With a power rating of 45kW, this switch can handle high-power applications with ease
• The OT series switch ensures reliable performance and longevity
• The IP20 rated switch provides protection against dust and solid particles
• The 63A changeover switch is suitable for a wide range of electrical systems
Applications
• Ideal for use in industrial settings for reliable power switching
• Essential for automation systems requiring smooth and efficient operation
• Suitable for electrical panels and control systems in commercial buildings
Can it handle high-power applications?
Yes, the changeover switch has a power rating of 45kW, making it ideal for high-power applications.
Is this switch suitable for industrial use?
Yes, it is designed for industrial settings and ensures reliable performance.
Will it provide protection against dust and solid particles?
Yes, the IP20 rated switch offers protection against dust and solid particles.
What is the maximum current rating of this switch?
The changeover switch has a maximum current rating of 63A, making it suitable for various electrical systems.
Can it be easily mounted?
Yes, the changeover switch features base mounting, allowing for easy installation and operation.
관련된 링크들
- ABB 3-Pole Base Changeover Switch -, IP20, 0A
- ABB 3-Pole Base Isolator Switch -, IP20, 63A, 560 kW
- ABB Base Switch Disconnector -, IP20, 0A
- ABB 3-Pole DIN Rail Isolator Switch -, IP20, 16A
- ABB 3-Pole Base Isolator Switch -, IP65, 200A, 144 kW
- ABB 6-Pole Base Switch Disconnector -, IP20, 0A
- ABB Isolator Switch, 3-Pole
- ABB 8-Pole Base Isolator Switch -, IP20, 40A, 75 kW