Schneider Electric 3-Pole Switch Switch Disconnector -, IP65, 20A
- RS 제품 번호:
- 219-8428
- Distrelec 제품 번호:
- 301-53-493
- 제조사 부품 번호:
- VBF01
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩262,600.00
재고있음
- 56 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩262,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 219-8428
- Distrelec 제품 번호:
- 301-53-493
- 제조사 부품 번호:
- VBF01
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Switch | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Terminal Type | Power Circuit Screw Clamp Terminal | |
| Series | VARIO | |
| Switching Current | 20A | |
| Auxiliary Contacts Available | Yes | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | -20°C | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 60947-3 | |
| Length | 100mm | |
| Hazardous Area Certification | No | |
| Width | 60mm | |
| Depth | 70mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Switch | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Terminal Type Power Circuit Screw Clamp Terminal | ||
Series VARIO | ||
Switching Current 20A | ||
Auxiliary Contacts Available Yes | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature -20°C | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC 60947-3 | ||
Length 100mm | ||
Hazardous Area Certification No | ||
Width 60mm | ||
Depth 70mm | ||
- COO (Country of Origin):
- CZ
The Schneider Electric VBF01 is a TeSys Vario switch disconnector for door mounting, 3 poles, for motor switching applications . Complete unit composed of a switch body V01, a black handle with black 60x60mm front plate KAF1PZ. Intended for main switch disconnecting usage. Pad lockable handle, for 3 padlocks (to be ordered separately). Handle with 4 screws fixing on door, ensuring IP65 to the mounting. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine)
IP degree of protection IP20/IP65.
Mercury free
관련된 링크들
- Schneider Electric 3-Pole Switch Switch Disconnector -, IP65, 83A
- Schneider Electric 3-Pole Switch Switch Disconnector -, IP65, 125A
- Schneider Electric 3-Pole Switch Disconnector -, IP65, 57A
- Schneider Electric 3-Pole DIN Rail Switch Disconnector -, IP65, 16A, 4 kW
- Schneider Electric 3-Pole DIN Rail Switch Disconnector -, IP65, 20A, 7.5 kW
- Schneider Electric 3-Pole Panel Mount Switch Disconnector -, IP65, 21.8A, 11 kW
- Schneider Electric 3-Pole DIN Rail Switch Disconnector -, IP65, 21.8A, 7.5 kW
- Schneider Electric 3-Pole Rail, Plate Switch Disconnector -, IP65, 20A