ABB 4-Pole DIN Rail Isolator Switch -, IP65, 16A

Subtotal (1 unit)*

₩206,060.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩206,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
192-0863
제조사 부품 번호:
1SCA022459R6510
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Number of Poles

4

Product Type

Isolator Switch

Mount Type

DIN Rail

IP Rating

IP65

Electrical Phase

4

Handle Colour

Yellow, Red

Auxiliary Contacts Available

Yes

Switching Current

16A

Terminal Type

Screw

Series

OTP

Minimum Operating Temperature

-25°C

Padlock Compatibility

Yes

Switching AC Voltage

690V ac

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, CE

Hazardous Area Certification

No

Depth

150mm

Length

130mm

Width

60mm

COO (Country of Origin):
FI
The enclosure in the OTP series is using a rigid glass reinforced polycarbonate enclosure. The enclosure is UV protected, protected against low-pressure water jets, and hence built for outdoor and indoor use. The cable entries are threaded and have knock out holes for 2 parallel cables and one control cable, both from top and bottom. The handle is pad lockable and made for three padlocks. The cover is interlocked. The interlocking can be by-passed, for thermographic etc. The switch is made for 5 wire system, and have a fixed neutral terminal and PE terminal.

관련된 링크들