ABB 2-Pole DIN Rail Isolator Switch -, IP54, IP65, 16A, 7.5 kW
- RS 제품 번호:
- 192-0856
- 제조사 부품 번호:
- 2CMA142400R1000
- 제조업체:
- ABB
Subtotal (1 unit)*
₩68,240.00
재고있음
- 추가로 2026년 11월 12일 부터 17 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩68,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 192-0856
- 제조사 부품 번호:
- 2CMA142400R1000
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Number of Poles | 2 | |
| Product Type | Isolator Switch | |
| Mount Type | DIN Rail | |
| IP Rating | IP54, IP65 | |
| Electrical Phase | 2 | |
| Handle Colour | Grey | |
| Switching Current | 16A | |
| Auxiliary Contacts Available | Yes | |
| Series | BW225DP | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 690V ac | |
| Switching Power | 7.5kW | |
| Padlock Compatibility | Yes | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, RoHS | |
| Length | 111mm | |
| Hazardous Area Certification | No | |
| Width | 60mm | |
| Depth | 130mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Number of Poles 2 | ||
Product Type Isolator Switch | ||
Mount Type DIN Rail | ||
IP Rating IP54, IP65 | ||
Electrical Phase 2 | ||
Handle Colour Grey | ||
Switching Current 16A | ||
Auxiliary Contacts Available Yes | ||
Series BW225DP | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 690V ac | ||
Switching Power 7.5kW | ||
Padlock Compatibility Yes | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, RoHS | ||
Length 111mm | ||
Hazardous Area Certification No | ||
Width 60mm | ||
Depth 130mm | ||
- COO (Country of Origin):
- CZ
The enclosure of the ABB's side controlled enclosed switches is made of rigid polycarbonate. The enclosure is UV protected, and protected against low pressure water jets, and hence built for outdoor and indoor use. The enclosure is available in different colours, grey, yellow and white. The cable entries are threaded and have knock out holes for 2 parallel cables, both from top and bottom. Membrane grommets are included. The handle is pad lockable and made for one padlock. The cover is interlocked. The switch is made for 5 wire system, and have a fixed neutral terminal and PE terminal. The terminals are easily accessible for easy installation.
관련된 링크들
- ABB 3+N-Pole DIN Rail Isolator Switch -, IP65, IP54, 16A, 7.5 kW
- ABB 3-Pole Isolator Switch -, IP65, IP54, 7.5 kW
- ABB 6-Pole Isolator Switch -, IP54, IP65, 23A, 7.5 kW
- ABB 3-Pole Side, Front Isolator Switch -, IP65, IP54, 23A, 7.5 kW
- ABB 3-Pole Screw Isolator Switch -, IP65, IP54, 23A
- ABB 3-Pole Isolator Switch -, IP65, 40A, 15 kW
- ABB 4-Pole Isolator Switch -, IP65, 40A, 15 kW
- ABB 3-Pole Isolator Switch -, IP65, 25A, 7.5 kW