ABB 1-Pole Non-Fused Switch Disconnector -, 16A
- RS 제품 번호:
- 186-3450
- 제조사 부품 번호:
- 2CCA703000R0001 E211-16-10
- 제조업체:
- ABB
Subtotal (1 unit)*
₩27,600.00
재고있음
- 81 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩27,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 186-3450
- 제조사 부품 번호:
- 2CCA703000R0001 E211-16-10
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Number of Poles | 1 | |
| Product Type | Non-Fused Switch Disconnector | |
| Auxiliary Contacts Available | Yes | |
| Series | E211 | |
| Switching Current | 16A | |
| Switching AC Voltage | 415V ac | |
| Depth | 67.5mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 60669-2-4, EN 60669-1 | |
| Width | 9mm | |
| Length | 93mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Number of Poles 1 | ||
Product Type Non-Fused Switch Disconnector | ||
Auxiliary Contacts Available Yes | ||
Series E211 | ||
Switching Current 16A | ||
Switching AC Voltage 415V ac | ||
Depth 67.5mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 60669-2-4, EN 60669-1 | ||
Width 9mm | ||
Length 93mm | ||
ABB Circuit Trip, 16A Rated Current, 0.82W Power Loss - E211 Series - 703000
Put this circuit trip from ABB on duty when you want to guard your appliances against electrical faults. It monitors the network and quickly cuts power to your equipment in the event of a short circuit or overload. To ensure maximum safety, the trip is designed to keep the circuit open until the fault is cleared, so you can't accidentally put attached appliances in a risky position. Thermoplastic housing provides reliable impact and scratch protection, ensuring the unit stands fast in tough conditions.
Features & Benefits
• Compact dimensions of 93 (L) x 9 (W) x 85mm (H) for space-efficient installation in tight setups
• Low power loss of 0.82W for energy efficiency and increased productivity
• Current rating of 16A for use in high-power applications
• DIN rail mounting is simple and doesn't need complex tools, saving time and effort
Applications
• Domestic wiring
• Robotics and automation systems
• Commercial buildings
Does this circuit trip resist voltage surges?
Yes, thanks to a rated surge voltage resistance of 6kV, this unit can withstand sudden voltage spikes without suffering damage, making it suitable for use in unstable systems.
관련된 링크들
- ABB 1-Pole Non-Fused Switch Disconnector -, IP20, 16A
- ABB 4-Pole Non-Fused Switch Disconnector -, IP20, 25mA, 3.9 W
- ABB Non-Fused Switch Disconnector, 2 NO, 250 V ac
- ABB 3-Pole DIN Rail Non-Fused Switch Disconnector -, IP65, 16A
- ABB 3-Pole Screw Non-Fused Switch Disconnector -, 63A
- ABB 3-Pole Non-Fused Switch Disconnector -, IP20, 63A
- ABB 3-Pole DIN Rail Non-Fused Switch Disconnector -, IP65, 16A, 9 kW
- ABB 3-Pole Non-Fused Switch Disconnector -, IP65, 600A, 46 W