ABB 3-Pole DIN Rail Isolator Switch -, IP40, IP20, 50A
- RS 제품 번호:
- 176-6793
- 제조사 부품 번호:
- 2CSM277962R1801 E 93/50
- 제조업체:
- ABB
Subtotal (1 unit)*
₩143,060.00
일시적 품절
- 2026년 12월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩143,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 176-6793
- 제조사 부품 번호:
- 2CSM277962R1801 E 93/50
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | DIN Rail | |
| IP Rating | IP40, IP20 | |
| Electrical Phase | 3 | |
| Handle Colour | Grey | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 50A | |
| Terminal Type | Screw | |
| Series | 2CSM | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 690V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Length | 70mm | |
| Depth | 90mm | |
| Width | 80mm | |
| Standards/Approvals | RoHS, CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type DIN Rail | ||
IP Rating IP40, IP20 | ||
Electrical Phase 3 | ||
Handle Colour Grey | ||
Auxiliary Contacts Available Yes | ||
Switching Current 50A | ||
Terminal Type Screw | ||
Series 2CSM | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 690V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Length 70mm | ||
Depth 90mm | ||
Width 80mm | ||
Standards/Approvals RoHS, CE | ||
E 90 J range has been designed to comply with North American market regulations. The E 90 J fuse carriers are the ideal solution for industrial installation, motors and transformers protection, heating systems and control circuits. They come in voltage and current ratings up to 600V and 30/60A, respectively. The breaking capacity reaches 200 kA. Fuseholders of the E 90 J series are available in multipole configuration, from 1 to 3 poles. Versions with blown fuse indicator light provide a visual signal of the fuse break condition allowing a faster and safer maintenance of the installation. They can be padlocked open and sealed closed to ensure operator safety during maintenance operations.
UL listed according to 4248-8
Can be equipped only with
Class J fuses
Rated voltage 600 V AC
Rated current up to 60 A
관련된 링크들
- ABB 3-Pole DIN Rail Isolator Switch -, IP40, IP20, 50A
- ABB 4-Pole DIN Rail Isolator Switch -, IP40, IP20, 50A
- ABB 3-Pole DIN Rail Isolator Switch -, IP20, 32A
- ABB 4-Pole DIN Rail Isolator Switch -, IP20, IP40, 32A
- ABB 2-Pole DIN Rail Isolator Switch -, IP20, IP40, 50A
- ABB 1-Pole DIN Rail Isolator Switch -, IP40, IP20, 50A
- ABB 3-Pole DIN Rail Isolator Switch -, IP20, IP40, 125A, 9.5 W
- ABB 2-Pole DIN Rail Isolator Switch -, IP40, IP20, 50A