ABB 4-Pole DIN Rail Isolator Switch -, IP40, IP20, 25A

Subtotal (1 unit)*

₩193,040.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 28일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩193,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
175-5096
제조사 부품 번호:
2CDD284101R0025 SD204/25
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Product Type

Isolator Switch

Number of Poles

4

Mount Type

DIN Rail

IP Rating

IP40, IP20

Electrical Phase

3

Handle Colour

Grey

Terminal Type

Screw

Switching Current

25A

Series

SD204

Auxiliary Contacts Available

Yes

Padlock Compatibility

Yes

Switching DC Voltage

131V dc

Switching AC Voltage

462V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Depth

88mm

Width

69mm

Length

70mm

Hazardous Area Certification

No

Standards/Approvals

VDE, RoHS, CE

The SD 200 extends the proven System pro M compact ® series by a new range of switch disconnectors which provides state-of-the-art safety and comfort. The series is available with 1 to 4 poles with rated currents from 16 to 63 A and provides disconnection properties. With a rated voltage of 253/440 V AC, a rated conditional short-circuit current of 25 kA, terminals with protection from misconnection, a “Real CPI” contact position indication, as well as full compatibility with all MCB accessories, SD 200 is unique in its field of application.

Clear contact position indication in red/green (“Real CPI”)

Highest performance at an increased voltage level

35 mm² cylinder lift terminal with 2 terminal openings

Consistent design to other System pro M DIN rail products

Cross wiring with MCBs or RCDs using busbars PS

Durable device identification due to laser labeling

Captive screws with recessed head

관련된 링크들