Eaton 1-Pole DIN Rail Isolator Switch -, IP40, 125A, 0 W

Subtotal (1 unit)*

₩68,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩68,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
124-3002
제조사 부품 번호:
EAMS1251N EAMS1251N
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Isolator Switch

Number of Poles

1

Mount Type

DIN Rail

IP Rating

IP40

Electrical Phase

1

Handle Colour

Black

Switching Current

125A

Auxiliary Contacts Available

No

Series

Memshield 3

Terminal Type

Screw

Minimum Operating Temperature

0°C

Switching Power

0W

Switching AC Voltage

415V ac

Switching DC Voltage

240V dc

Hazardous Area Certification

No

Length

96mm

Depth

96mm

Standards/Approvals

No

Width

115mm

Eaton Isolator Switch, 125A Maximum Current, 240V Voltage Rating - EAMS1251N EAMS1251N


This isolator switch serves as a crucial device within electrical systems, providing reliable disconnection capabilities. Designed for ease of use, it features a compact design with dimensions of 96mm x 115mm x 96mm, making it suitable for installation in tight spaces. The non-enclosed construct and robust design ensure durability while complying with IP40 standards.

Features & Benefits


• 125A maximum current capacity allows extensive usage versatility

• Designed for DIN rail mounting for ease of installation

• Features a 2kA switch rating providing reliable protection

• The black handle colour ensures visibility and user-friendly operation

• 240V voltage rating is ideal for standard electrical systems

Applications


• Used for isolating electrical circuits in LV systems

• Utilised in small distribution boards to manage power supply

• Suitable for industrial automation and electrical installations

• Can be incorporated into various MCB distribution boards

What are the operational specifications of this device?


The operational specifications include a maximum current rating of 125A and a voltage rating of 240V. It is rated for a short-time withstand current of 2kA, ensuring effective performance in demanding applications.

How does the IP40 rating impact its usability?


The IP40 rating indicates protection against solid objects larger than 1mm, making it suitable for indoor use where exposure to dust and moisture is minimal, ensuring reliable operation in typical environments.

What wiring methods can be employed with this device?


This switch supports screw terminal connections, which provide a secure and dependable means of connecting electrical conductors, making the installation process straightforward and efficient.

Note

Eaton formerly known as Moeller

관련된 링크들