Eaton 2-Pole Isolator Switch -, IP65, 26A, 0 kW

Subtotal (1 unit)*

₩2,554,840.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,554,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
120-900
제조사 부품 번호:
168103 SOL30X4-SAFETY-MV-U(230V50HZ)
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Isolator Switch

Number of Poles

2

IP Rating

IP65

Auxiliary Contacts Available

Yes

Series

Eaton Moeller

Switching Current

26A

Switching Power

0kW

Switching AC Voltage

1000V ac

Switching DC Voltage

8000V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

375mm

Depth

150mm

Length

405mm

Standards/Approvals

IEC/EN 60 947-3

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Eaton SOL30 Safety Fireman's switch is designed to provide a reliable solution for utility and residential buildings. With an actuator type of turn button and a durable plastic enclosure material, this fireman's switch offers complete device housing and retraction in the 0-position. Suitable for ground mounting, it has a utilization category of DC-PV2 (EN 60947-3) and a lifespan of 1,500 electrical operations.

Complete device in housing

Retraction in 0 position for added safety

Two pole configuration for efficient operation

IP65 degree of protection for durability in various environments

Lifespan of 1500 electrical operations for long term use

Rated impuls

관련된 링크들