Vishay, Infrared Transceiver Module ±30° Yes, 900 nm 115.2 kbps, 12 m Range 115 kbps, Surface 3.1 mm 8.3 mm 2.5mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
244-4767
제조사 부품 번호:
TFDU4301-TR3
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Maximum Transmission Distance

12m

Product Type

Infrared Transceiver Module

Emitter Peak Wavelength

900nm

Packaging

Tape & Reel

Maximum Data Receiving Rate

115.2kbps

Mount Type

Surface

Number of Pins

8

Minimum Supply Voltage

2.4V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

2.5mm

Length

8.3mm

Height

3.1mm

Emitter Angle of Half Intensity

±30°

Maximum Data Transmission Rate

115kbps

Supply Current

70μA

IrDA Compliance

Yes

Automotive Standard

No

Series

TFDU4301

The Vishay infrared transceiver module consists of a PIN photodiode, an infrared emitter (IRED) and a low power control IC to provide a total front end solution in a single package. This device covers an extended IrDA low power range of close to 1 m. With an external current control resistor the current can be adjusted for shorter ranges.

Typical remote control range 12 m

Low power consumption

High efficiency emitter

Directly interfaces with various super I/O and encoder /decoder devices

Power shutdown mode

관련된 링크들