ams OSRAM SFH 41847S 950 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface package
- RS 제품 번호:
- 257-7720
- 제조사 부품 번호:
- SFH 41847S
- 제조업체:
- ams OSRAM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 257-7720
- 제조사 부품 번호:
- SFH 41847S
- 제조업체:
- ams OSRAM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ams OSRAM | |
| Product Type | High Power Infrared Emitting Diode | |
| Peak Wavelength | 950nm | |
| Package Type | 1210 Dome Lens | |
| Radiant Flux | 1150mW | |
| Packaging | Tape & Reel | |
| Radiant Intensity | 400mW/sr | |
| Mount Type | Surface | |
| Angle of Half Intensity | 25° | |
| Lens Shape | Dome | |
| Series | SFH 41847S | |
| LED Material | Clear Silicone | |
| Standards/Approvals | IEC 62471:2006 | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ams OSRAM | ||
Product Type High Power Infrared Emitting Diode | ||
Peak Wavelength 950nm | ||
Package Type 1210 Dome Lens | ||
Radiant Flux 1150mW | ||
Packaging Tape & Reel | ||
Radiant Intensity 400mW/sr | ||
Mount Type Surface | ||
Angle of Half Intensity 25° | ||
Lens Shape Dome | ||
Series SFH 41847S | ||
LED Material Clear Silicone | ||
Standards/Approvals IEC 62471:2006 | ||
Maximum Supply Voltage 5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ams OSRAM high power infrared emitter LED which has a size of 850 nm. This LED is use at access control & security, authentication, body tracking, factory automation, home & building automation and medical lighting.
Lens of the LED is made of clear silicone
IR light source with high efficiency
Centroid wavelength 940 nm
Double stack emitter
관련된 링크들
- SFH 41847S ams OSRAM SFH 41847S 950 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface package
- SFH 4182S ams OSRAM SFH 950 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface package
- ams OSRAM SFH 950 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface package
- SFH 47267AS A01 ams OSRAM SFH 950 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface package
- SFH 47278AS A01 ams OSRAM SFH 950 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface package
- SFH 4172 ams OSRAM SFH 4172 860 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface package
- SFH 41747 ams OSRAM SFH 41747 860 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface package
- SFH 4545 ams OSRAM SFH 950 nm High Power Infrared Emitting Diode Through Hole package