SFH 4182S ams OSRAM SFH 950 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface package
- RS 제품 번호:
- 257-7719
- 제조사 부품 번호:
- SFH 4182S
- 제조업체:
- ams OSRAM
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩18,740.00
마지막 RS 재고
- 최종적인 230 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 95 | ₩3,748.00 | ₩18,740.00 |
| 100 - 495 | ₩3,560.00 | ₩17,800.00 |
| 500 - 995 | ₩3,348.00 | ₩16,740.00 |
| 1000 - 2995 | ₩3,112.00 | ₩15,560.00 |
| 3000 + | ₩2,864.00 | ₩14,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 257-7719
- 제조사 부품 번호:
- SFH 4182S
- 제조업체:
- ams OSRAM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ams OSRAM | |
| Product Type | High Power Infrared Emitting Diode | |
| Peak Wavelength | 950nm | |
| Package Type | 1210 Dome Lens | |
| Radiant Flux | 1320mW | |
| Packaging | Tape & Reel | |
| Radiant Intensity | 500mW/sr | |
| Mount Type | Surface | |
| Angle of Half Intensity | 65° | |
| Number of LEDs | 1 | |
| Lens Shape | Dome | |
| Series | SFH | |
| Standards/Approvals | ANSI/ESDA/JEDEC JS-001, IEC 62471:2006 | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ams OSRAM | ||
Product Type High Power Infrared Emitting Diode | ||
Peak Wavelength 950nm | ||
Package Type 1210 Dome Lens | ||
Radiant Flux 1320mW | ||
Packaging Tape & Reel | ||
Radiant Intensity 500mW/sr | ||
Mount Type Surface | ||
Angle of Half Intensity 65° | ||
Number of LEDs 1 | ||
Lens Shape Dome | ||
Series SFH | ||
Standards/Approvals ANSI/ESDA/JEDEC JS-001, IEC 62471:2006 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ams OSRAM high power infrared emitter LED which has a size of 850 nm. This LED is use at access control & security, authentication, body tracking, factory automation, home & building automation and medical lighting.
Lens of the LED is made of clear silicone
IR light source with high efficiency
Centroid wavelength 940 nm
Double stack emitter
관련된 링크들
- ams OSRAM SFH 950 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface package
- SFH 41847S ams OSRAM SFH 41847S 950 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface package
- SFH 47267AS A01 ams OSRAM SFH 950 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface package
- SFH 47278AS A01 ams OSRAM SFH 950 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface package
- ams OSRAM SFH 41847S 950 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface package
- SFH 4172 ams OSRAM SFH 4172 860 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface package
- SFH 41747 ams OSRAM SFH 41747 860 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface package
- SFH 4545 ams OSRAM SFH 950 nm High Power Infrared Emitting Diode Through Hole package