OPB100-EZ Optek OPB100Z 880 nm IR LED Snap-in package
- RS 제품 번호:
- 170-0951
- 제조사 부품 번호:
- OPB100-EZ
- 제조업체:
- Optek
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 액세스할 수 없는 재고 정보
- RS 제품 번호:
- 170-0951
- 제조사 부품 번호:
- OPB100-EZ
- 제조업체:
- Optek
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Optek | |
| Product Type | IR LED | |
| Peak Wavelength | 880nm | |
| Radiant Flux | 6.5mW | |
| Packaging | Wire Leads | |
| Radiant Intensity | 6.6mW/cm² | |
| Mount Type | Snap-in | |
| Angle of Half Intensity | 25° | |
| Number of LEDs | 1 | |
| Number of Pins | 4 | |
| Lens Shape | Oval | |
| Series | OPB100Z | |
| Standards/Approvals | UL rated, RoHS | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Optek | ||
Product Type IR LED | ||
Peak Wavelength 880nm | ||
Radiant Flux 6.5mW | ||
Packaging Wire Leads | ||
Radiant Intensity 6.6mW/cm² | ||
Mount Type Snap-in | ||
Angle of Half Intensity 25° | ||
Number of LEDs 1 | ||
Number of Pins 4 | ||
Lens Shape Oval | ||
Series OPB100Z | ||
Standards/Approvals UL rated, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
OPB100 Series Optical Emitter and Sensor Pairs
The OPB100 series, from Optek Technology, consist of optical emitters and sensors. The IR LED and the phototransistor come in separate plastic housings and can be purchased individually or together (OPB100Z). Their snap-in package design enables easy installation without any need for additional mounting hardware.
The emitter and sensor do not require precise alignment due to no aperture. They are designed for general switching and low speed data communication applications, for example; non-contact reflective objects, non-contact interruptive sensing, assembly line automation, machine automation and machine safety.
OPB100-EZ: IR LED
OPB100-SZ: Phototransistor
OPB100Z: Contains both OPB100-EZ and OPB100-SZ
Infrared (IR) Transceivers, Optek
관련된 링크들
- Optek OPB100Z 880 nm IR LED Snap-in package
- OPB100Z Optek, Infrared Transceiver 25 °, 880 nm, 36 in Range 0.34 mm 0.8 mm 0.32mm
- OPB880P51Z Optek Screw Slotted Optical Switch, Photodiode, Phototransistor Output
- OPB710 Optek OPB710 Visible Light Phototransistor 4-Pin TO-72 package
- Optek 890 nm IR LED Surface package
- OPR5200 Optek 890 nm IR LED Surface package
- Optek, Infrared Transceiver 25 °, 880 nm, 36 in Range 0.34 mm 0.8 mm 0.32mm
- Optek OP 935 nm IR LED Pill PCB package