SCS Air Filter Unit, Filter

Subtotal (1 Box of 3 units)*

₩1,336,740.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩1,336,740.00₩445,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
168-5579
제조사 부품 번호:
980-F
제조업체:
SCS
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SCS

Product Type

Filter

Sub Type

Air Filter Unit

Addressable

No

EN 61340-5-1 Compliant

No

Standards/Approvals

RoHS

COO (Country of Origin):
US

SCS Ioniser Air Gun


The SCS 980 ionised air gun is designed for blowing particulate contaminants off most surfaces including static sensitive products. It provides static charge neutralization by effectively removing particles even from some of the most static sensitive products. Users can replace the air line filter and the emitter points at the tip of the hand unit when required. These components can be easily replaced without the use of special tools. It provides constantly balanced ionization for consistent control of surface charges. It can reduce a charge of 1000V to less than 100V in less than a second and the loose particles can then easily be blown away.

Features and Benefits


• Console mounting hardware

• Fast < 1 second discharge time with ±30V offset voltage

• Modular design with 7 foot ESD protective hose with trigger switch

• Quick filter replacement feature

• Use filtered air or nitrogen

Applications


• Product automation

관련된 링크들