Fellowes HEPA Air Filter Unit, 80 m², 68.5 dB

Subtotal (1 unit)*

₩211,780.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 19 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩211,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
665-366
제조사 부품 번호:
9787801
제조업체:
Fellowes
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Fellowes

Product Type

Air Filter Unit

Noise Level

68.5dB

Filter Type

HEPA

Housing Material

ABS Plastic

Power Consumption

70W

Air Flow

602m³/h

Maximum Room Size

80m²

Standards/Approvals

Energy Star Certified, AHAM

Weight

9.6kg

제외

COO (Country of Origin):
CN
The Fellowes Air purifier is equipped with a high-efficiency filter that captures up to 99.95% of particles as small as 0.1 microns, including common allergens like pollen, dust, pet dander, and smoke. It includes a user-friendly control panel with a Change Filter Light Indicator. It is equipped with AeraSmart PM2.5 smart sensors that monitor air quality and automatically adjust fan speed to keep the air clean and safe.

Filters allergens including pollen, dust, pet dander, and smoke

Control panel with Change Filter Light Indicator

AeraSmart PM2.5 smart sensors

Automatic fan speed adjustment based on air quality

관련된 링크들