Texas Instruments Schmitt Trigger Input Inverter 6, 14-Pin SOIC
- RS 제품 번호:
- 922-2940
- 제조사 부품 번호:
- SN74LS14D
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 922-2940
- 제조사 부품 번호:
- SN74LS14D
- 제조업체:
- Texas Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Inverter | |
| Logic Function | Inverter | |
| Input Type | Schmitt Trigger | |
| Number of Elements per Chip | 6 | |
| Schmitt Trigger Input | Yes | |
| Maximum Propagation Delay Time @ CL | 22ns | |
| Maximum High Level Output Current | -0.4mA | |
| Maximum Low Level Output Current | 8mA | |
| Minimum Supply Voltage | 4.75V | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.25V | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Minimum Operating Temperature | 0°C | |
| Logic Family | LS | |
| Maximum Operating Temperature | 70°C | |
| Series | SN74LS14 | |
| Standards/Approvals | No | |
| Width | 3.91mm | |
| Height | 1.58mm | |
| Length | 8.65mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Inverter | ||
Logic Function Inverter | ||
Input Type Schmitt Trigger | ||
Number of Elements per Chip 6 | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ CL 22ns | ||
Maximum High Level Output Current -0.4mA | ||
Maximum Low Level Output Current 8mA | ||
Minimum Supply Voltage 4.75V | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.25V | ||
Package Type SOIC | ||
Pin Count 14 | ||
Minimum Operating Temperature 0°C | ||
Logic Family LS | ||
Maximum Operating Temperature 70°C | ||
Series SN74LS14 | ||
Standards/Approvals No | ||
Width 3.91mm | ||
Height 1.58mm | ||
Length 8.65mm | ||
Automotive Standard No | ||
74LS Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
74LS Family
관련된 링크들
- Texas Instruments Schmitt Trigger Input SN74LS14D Inverter 6, 14-Pin SOIC
- Texas Instruments Schmitt Trigger Input Hex Schmitt Trigger Inverter 6
- Texas Instruments Schmitt Trigger Input Inverter 6, 14-Pin PDIP
- Texas Instruments Schmitt Trigger Input Schmitt Trigger Inverter 6, 14-Pin TSSOP
- Texas Instruments Schmitt Trigger Input Hex Schmitt Trigger Inverter 6, 14-Pin TSSOP
- Texas Instruments Schmitt Trigger Input SN74AHCT14N Hex Schmitt Trigger Inverter 6
- Texas Instruments Schmitt Trigger Input SN74ACT14PW Hex Schmitt Trigger Inverter 6
- Texas Instruments Schmitt Trigger Input SN74LS14N Inverter 6, 14-Pin PDIP