Texas Instruments Schmitt Trigger Input Schmitt Trigger Inverter 6, 14-Pin TSSOP
- RS 제품 번호:
- 197-7519
- 제조사 부품 번호:
- SN74LVC14APW
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 pack of 25 units)*
₩30,400.00
마지막 RS 재고
- 최종적인 150 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 25 + | ₩1,216.00 | ₩30,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 197-7519
- 제조사 부품 번호:
- SN74LVC14APW
- 제조업체:
- Texas Instruments
사양
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Logic Function | Inverter | |
| Product Type | Schmitt Trigger Inverter | |
| Input Type | Schmitt Trigger | |
| Output Type | CMOS, Push Pull | |
| Number of Elements per Chip | 6 | |
| Schmitt Trigger Input | Yes | |
| Maximum Propagation Delay Time @ CL | 9.5ns | |
| Maximum High Level Output Current | -24mA | |
| Maximum Low Level Output Current | 24mA | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.65V | |
| Package Type | TSSOP | |
| Maximum Supply Voltage | 3.6V | |
| Pin Count | 14 | |
| Minimum Operating Temperature | -40°C | |
| Logic Family | LVC | |
| Maximum Operating Temperature | 125°C | |
| Series | SN74LVC14A | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Logic Function Inverter | ||
Product Type Schmitt Trigger Inverter | ||
Input Type Schmitt Trigger | ||
Output Type CMOS, Push Pull | ||
Number of Elements per Chip 6 | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ CL 9.5ns | ||
Maximum High Level Output Current -24mA | ||
Maximum Low Level Output Current 24mA | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.65V | ||
Package Type TSSOP | ||
Maximum Supply Voltage 3.6V | ||
Pin Count 14 | ||
Minimum Operating Temperature -40°C | ||
Logic Family LVC | ||
Maximum Operating Temperature 125°C | ||
Series SN74LVC14A | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
관련된 링크들
- Texas Instruments Schmitt Trigger Input SN74LVC14APW Schmitt Trigger Inverter 6, 14-Pin TSSOP
- Texas Instruments Schmitt Trigger Input SN74LVC14APWR Schmitt Trigger Inverter 1, 14-Pin TSSOP
- Nexperia Schmitt Trigger Input 74LVC14APW,118 Inverter 2, 14-Pin TSSOP
- Nexperia Schmitt Trigger Input 74LVC04APW,118 Inverter 6, 14-Pin TSSOP
- Texas Instruments Schmitt Trigger Input Hex Schmitt Trigger Inverter 6, 14-Pin TSSOP
- Texas Instruments Schmitt Trigger Input SN74HCT14PWT Hex Schmitt Trigger Inverter 6, 14-Pin TSSOP
- Texas Instruments Schmitt Trigger Input CMOS Inverter 6, 14-Pin TSSOP
- Texas Instruments Schmitt Trigger Input SN74LVC2G14DCKR Schmitt Trigger Inverter 1, 6-Pin SOT-SC70