Siemens 6SL3520-1XE00-7AF0 Inverter Drive

Subtotal (1 unit)*

₩2,794,340.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 20일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,794,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
239-4394
제조사 부품 번호:
6SL3520-1XE00-7AF0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Inverter Drive

Input Type

AC

Maximum High Level Output Current

4.4A

Maximum Low Level Output Current

2.2A

Minimum Supply Voltage

380V

Mount Type

Wall

Maximum Supply Voltage

480V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

55°C

Width

380mm

Height

156mm

Length

129mm

Series

SINAMICS G115D

Standards/Approvals

Low-Voltage 2014/35/EC, cUL, REACH, UL, CE, C-Tick RCM, SEMI F47, KCC, EMC 2014/30/EC, EAC

Automotive Standard

No

COO (Country of Origin):
GB
The Siemens SINAMICS G115D wall-mounted distributed drive system has a basic continuous motion for applications in conveyor technology with a focus on the intralogistics and airport industries as well as for simple, horizontal applications in the automotive and food, beverage and packaging industries. It is a 3 phase AC inverter distributed drive system that provides fully preconfigured and ready-to-connect solutions in a modular concept that includes the converter, motor and gearbox. The converter supports three-phase asynchronous motors with efficiency class up to IE3 or high-efficiency synchronous reluctance motors with efficiency class IE4.

Rated power of 0.75 kW

Rated output current of 2.2 A

FSA converter frame size

PROFINET, Ethernet/IP communication

Plug-in connection with daisy chain

3 phase AC inverter drive

Supports three-phase asynchronous motors

Integrated RFI suppression filter for category C2

관련된 링크들