Siemens 6SL3520-1XE00-3AF0 Inverter Drive
- RS 제품 번호:
- 239-4387
- 제조사 부품 번호:
- 6SL3520-1XE00-3AF0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩2,713,340.00
제조사가 재고 비축중
- 2026년 11월 19일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,713,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 239-4387
- 제조사 부품 번호:
- 6SL3520-1XE00-3AF0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Inverter Drive | |
| Input Type | AC | |
| Maximum High Level Output Current | 2.6A | |
| Maximum Low Level Output Current | 1.3A | |
| Mount Type | Wall | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 129mm | |
| Width | 380mm | |
| Standards/Approvals | C-Tick RCM, cUL, EAC, KCC, Low-Voltage 2014/35/EC, REACH, SEMI F47, UL, EMC 2014/30/EC, CE | |
| Height | 156mm | |
| Series | SINAMICS G115D | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Inverter Drive | ||
Input Type AC | ||
Maximum High Level Output Current 2.6A | ||
Maximum Low Level Output Current 1.3A | ||
Mount Type Wall | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 55°C | ||
Length 129mm | ||
Width 380mm | ||
Standards/Approvals C-Tick RCM, cUL, EAC, KCC, Low-Voltage 2014/35/EC, REACH, SEMI F47, UL, EMC 2014/30/EC, CE | ||
Height 156mm | ||
Series SINAMICS G115D | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Siemens SINAMICS G115D wall-mounted distributed drive system has a basic continuous motion for applications in conveyor technology with a focus on the intralogistics and airport industries as well as for simple, horizontal applications in the automotive and food, beverage and packaging industries. It is a 3 phase AC inverter distributed drive system that provides fully preconfigured and ready-to-connect solutions in a modular concept that includes the converter, motor and gearbox. The converter supports three-phase asynchronous motors with efficiency class up to IE3 or high-efficiency synchronous reluctance motors with efficiency class IE4.
Rated power of 0.37 kW
Rated output current of 1.3 A
FSA converter frame size
PROFINET, Ethernet/IP communication
Plug-in connection with daisy chain
3 phase AC inverter drive
Supports three-phase asynchronous motors
Integrated RFI suppression filter for category C2
관련된 링크들
- Siemens 6SL3520-2XE00-5AF0 Inverter Drive
- Siemens 6SL3520-0XE00-3AF0 Inverter Drive
- Siemens 6SL3520-1XE00-7AF0 Inverter Drive
- Siemens 6SL3520-1XE00-5AF0 Inverter Drive
- Siemens 6SL3520-0XE00-7AF0 Inverter Drive
- Siemens 6SL3520-0XE00-5AF0 Inverter Drive
- Siemens 6SL3520-0XE40-7AF0 Inverter Drive
- Siemens 6SL3520-2XE40-5AF0 Inverter Drive