Siemens 6SL3520-2XM01-1AB0 Inverter Drive
- RS 제품 번호:
- 239-2180
- 제조사 부품 번호:
- 6SL3520-2XM01-1AB0
- 제조업체:
- Siemens
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 239-2180
- 제조사 부품 번호:
- 6SL3520-2XM01-1AB0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Inverter Drive | |
| Input Type | AC | |
| Maximum High Level Output Current | 6.2A | |
| Maximum Low Level Output Current | 3.1A | |
| Minimum Supply Voltage | 380V | |
| Mount Type | Wall | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 216mm | |
| Width | 380mm | |
| Length | 129mm | |
| Standards/Approvals | C-Tick (RCM), UL, SEMI F47, KCC, Low-Voltage Directive 2014/35/EC, cUL, EAC, REACH, EMC Directive 2014/30/EC, RoHS, CE | |
| Series | SINAMICS G115D | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Inverter Drive | ||
Input Type AC | ||
Maximum High Level Output Current 6.2A | ||
Maximum Low Level Output Current 3.1A | ||
Minimum Supply Voltage 380V | ||
Mount Type Wall | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 55°C | ||
Height 216mm | ||
Width 380mm | ||
Length 129mm | ||
Standards/Approvals C-Tick (RCM), UL, SEMI F47, KCC, Low-Voltage Directive 2014/35/EC, cUL, EAC, REACH, EMC Directive 2014/30/EC, RoHS, CE | ||
Series SINAMICS G115D | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Siemens SINAMICS G115D wall-mounted distributed drive system comes with FSA frame size. It has 180V DC (default) brake voltage. It has -30 to 55 °C operating ambient temperature range and IP65/66 / UL type 4X protection. It provides sensor less vector control and encoder less torque control. It has local remote control option.
RFI suppression filter for Category C2
I/O control (without fieldbus communication)
Natural convection cooling
관련된 링크들
- Siemens 6SL3520-1XM01-5AB0 Inverter Drive
- Siemens 6SL3520-2XM01-5AB0 Inverter Drive
- Siemens 6SL3520-0XM01-5AB0 Inverter Drive
- Siemens 6SL3520-1XM01-1AB0 Inverter Drive
- Siemens 6SL3520-0XM00-5AB0 Inverter Drive
- Siemens 6SL3520-1XM00-3AB0 Inverter Drive
- Siemens 6SL3520-2XM00-7AB0 Inverter Drive
- Siemens 6SL3520-2XM00-5AB0 Inverter Drive