Siemens 6SL3520-1XM00-3AB0 Inverter Drive
- RS 제품 번호:
- 238-8769
- 제조사 부품 번호:
- 6SL3520-1XM00-3AB0
- 제조업체:
- Siemens
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 238-8769
- 제조사 부품 번호:
- 6SL3520-1XM00-3AB0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Inverter Drive | |
| Input Type | AC | |
| Maximum High Level Output Current | 2.6A | |
| Maximum Low Level Output Current | 1.3A | |
| Minimum Supply Voltage | 380V | |
| Mount Type | Wall | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 55°C | |
| Series | SINAMICS G115D | |
| Standards/Approvals | EMC 2014/30/EC, CE, cUL, C-Tick RCM, REACH, Low-Voltage 2014/35/EC, KCC, EAC, SEMI F47, UL | |
| Width | 380mm | |
| Height | 216mm | |
| Length | 129mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Inverter Drive | ||
Input Type AC | ||
Maximum High Level Output Current 2.6A | ||
Maximum Low Level Output Current 1.3A | ||
Minimum Supply Voltage 380V | ||
Mount Type Wall | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 55°C | ||
Series SINAMICS G115D | ||
Standards/Approvals EMC 2014/30/EC, CE, cUL, C-Tick RCM, REACH, Low-Voltage 2014/35/EC, KCC, EAC, SEMI F47, UL | ||
Width 380mm | ||
Height 216mm | ||
Length 129mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Siemens SINAMICS G115D distributed drive system provides fully preconfigured and ready-to-connect solutions in a modular concept that includes the converter, motor and gearbox. The wall-mounted converter with different unit versions (frame sizes FSA to FSC) in a performance range from 0.37 kW to 7.5 kW is suitable for a large number of different applications. The converter supports three-phase asynchronous motors with efficiency class up to IE3 or high-efficiency synchronous reluctance motors with efficiency class IE4.
User-friendly modular solution pre-configured and ready for connection
Versatile, robust and reliable system
New design for quick and easy installation, cabling and commissioning
The wall-mounted and motor-mounted variants use the same platform
No control cabinet required, thanks to the installation on the machine less space required and lower cooling requirements
Long cables between the converters and the motors can be avoided (thus less power loss, reduced interference emissions, and lower costs for shielded cables and additional filters)
Supports asynchronous motors and high-efficiency synchronous reluctance motors according to efficiency class IE4
Worldwide use of the SIMOGEAR 2KJ8 geared motors independent of the line voltage
관련된 링크들
- Siemens 6SL3520-0XM00-5AB0 Inverter Drive
- Siemens 6SL3520-2XM00-7AB0 Inverter Drive
- Siemens 6SL3520-2XM00-5AB0 Inverter Drive
- Siemens 6SL3520-1XM00-5AB0 Inverter Drive
- Siemens 6SL3520-1XM00-7AB0 Inverter Drive
- Siemens 6SL3520-2XM00-3AB0 Inverter Drive
- Siemens 6SL3520-1XM01-5AB0 Inverter Drive
- Siemens 6SL3520-2XM01-1AB0 Inverter Drive