Nexperia Schmitt Trigger Input 74LVC04APW,118 Inverter 6, 14-Pin TSSOP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

700개 더 담고 ₩4,200.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 100 units)*

₩19,800.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 31일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
100 - 600₩198.00₩19,720.00-
700 - 1200₩192.00₩19,220.00₩4,200.00
1300 +₩190.00₩18,920.00₩10,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
182-1916
제조사 부품 번호:
74LVC04APW,118
제조업체:
Nexperia
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Nexperia

Logic Function

Inverting Buffer

Product Type

Inverter

Input Type

TTL, CMOS

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ CL

7ns

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Mount Type

Surface

Minimum Supply Voltage

1.65V

Package Type

TSSOP

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Pin Count

14

Maximum Operating Temperature

125°C

Logic Family

74LVC

Height

950μm

Standards/Approvals

No

Length

5.1mm

Width

4.5mm

Series

74LVC04A

Automotive Standard

No

COO (Country of Origin):
TH
Improved signal integrity for complex layouts Use our solutions to improve signal integrity between lower drive outputs and higher loads. They include mixed 5 V and 3.3 V applications, with low propagation delay, and improved current drive and signal levels. Great in standard and advanced systems from TVs and phones to industrial monitoring.

Mixed 5 V and 3.3 V applications

Improved current drive and voltage level of signals

Improved signal integrity for complex layouts

Wide supply voltage range

Low propagation delay

TTL input options

3-state output options

Over voltage tolerant options

Registered options

LCD TV

Cell phones

Industrial monitoring

STB

The 74LVC04A provides six inverting buffers. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V applications.

6 V tolerant inputs for interfacing with 5 V logic

Wide supply voltage range from 1.2 V to 3.6 V

CMOS low power consumption

Direct interface with TTL levels

Inputs accept voltages up to 5.5 V

Specified from -40 °C to +85 °C and -40 °C to +125 °C

관련된 링크들