RS Better World
Siemens Inverter Drive, 30 kW, 3 Phase, SINAMICS G120 Series 400V 56 A
- RS 제품 번호:
- 280-2264
- 제조사 부품 번호:
- 6SL3225-0BE33-0UA0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩13,396,520.00
제조사가 재고 비축중
- 2027년 1월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩13,396,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 280-2264
- 제조사 부품 번호:
- 6SL3225-0BE33-0UA0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Power Rating | 30kW | |
| Product Type | Inverter Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 56A | |
| Series | SINAMICS G120 | |
| IP Rating | IP20 | |
| Overall Length | 499mm | |
| Minimum Supply Voltage | 400V | |
| Output Frequency | 200Hz | |
| Maximum Supply Voltage | 400V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 275mm | |
| Standards/Approvals | C-Tick (RCM), CE | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Overall Depth | 204mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Power Rating 30kW | ||
Product Type Inverter Drive | ||
Number of Phases 3 | ||
Maximum Output Current 56A | ||
Series SINAMICS G120 | ||
IP Rating IP20 | ||
Overall Length 499mm | ||
Minimum Supply Voltage 400V | ||
Output Frequency 200Hz | ||
Maximum Supply Voltage 400V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Overall Width 275mm | ||
Standards/Approvals C-Tick (RCM), CE | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Overall Depth 204mm | ||
- COO (Country of Origin):
- DE
The Siemens SINAMICS G120P is a power module PM230 with integrated Class A filter which is capable of energy recovery and is rated with 400V of supply voltage. It has ambient temperature of -10 to +50 °C.
IP20 degree of protection
3 phase
관련된 링크들
- Siemens Inverter Drive, 37 kW, 3 Phase, SINAMICS G120 Series 400V 56 A
- Siemens Inverter Drive, 30 kW, 3 Phase, SINAMICS G120 Series 400V 56 A
- Siemens Inverter Drive, 55 kW, 3 Phase, SINAMICS G120 Series 400V 102 A
- Siemens Inverter Drive, 75 kW, 3 Phase, SINAMICS G120 Series 400V 135 A
- Siemens Inverter Drive, 45 kW, 3 Phase, SINAMICS G120 Series 400V 84 A
- Siemens Power Module, 22 kW, 3 Phase, SINAMICS G120 Series 480V 18 A
- Siemens Power Module, 15 kW, 3 Phase, SINAMICS G120 Series 480V 18 A
- Siemens Power Module, 18.5 kW, 3 Phase, SINAMICS G120 Series 480V 18 A