RS Better World
Siemens Inverter Drive, 30 kW, 3 Phase, SINAMICS G120 Series 400V 56 A
- RS 제품 번호:
- 280-2263
- 제조사 부품 번호:
- 6SL3225-0BE33-0AA0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩14,450,160.00
제조사가 재고 비축중
- 2027년 1월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩14,450,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 280-2263
- 제조사 부품 번호:
- 6SL3225-0BE33-0AA0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Power Rating | 30kW | |
| Product Type | Inverter Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 56A | |
| Series | SINAMICS G120 | |
| IP Rating | IP20 | |
| Overall Length | 635mm | |
| Output Frequency | 200Hz | |
| Minimum Supply Voltage | 400V | |
| Maximum Supply Voltage | 400V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 275mm | |
| Standards/Approvals | C-Tick (RCM), CE | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 204mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Power Rating 30kW | ||
Product Type Inverter Drive | ||
Number of Phases 3 | ||
Maximum Output Current 56A | ||
Series SINAMICS G120 | ||
IP Rating IP20 | ||
Overall Length 635mm | ||
Output Frequency 200Hz | ||
Minimum Supply Voltage 400V | ||
Maximum Supply Voltage 400V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Overall Width 275mm | ||
Standards/Approvals C-Tick (RCM), CE | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 204mm | ||
- COO (Country of Origin):
- DE
Siemens SINAMICS G120 Series Inverter Drive, 30kW Power Rating, 400V Supply Voltage - 6SL3225-0BE33-0AA0
This inverter drive offers a robust solution for variable speed control in industrial applications. Designed for use with a SINAMICS G120, it operates on a 400V supply with a rated power of 30kW. The device measures 204mm in depth and 275mm in width, accommodating efficient integration into various systems.
Features & Benefits
• Provides high-performance vector control for precise operation
• Supports an output frequency of up to 550Hz for versatile applications
• Designed for a 3-phase supply, ensuring stable performance
• Features an IP20 rating for protection against solid objects
• Efficiency rating of up to 97% minimises energy consumption
• Internal air cooling enhances reliability and extends service life
Applications
• Ideal for controlling motors in conveyor systems
• Utilised in manufacturing processes where speed control is crucial
• Used with pumps and fans for optimised energy usage
• Suitable for complex automation tasks in industrial environments
What is the overload capability of this device?
The unit allows a low overload of 110% for 57 seconds with a 300-second cycle and high overload capabilities of 150% for 57 seconds and 200% for 3 seconds, suitable for demanding operational conditions.
How does this drive handle ambient temperature variations?
It operates efficiently within a temperature range of 0 to 40 °C for low overload and up to 50 °C for high overload, ensuring consistent performance in diverse conditions.
What is the maximum motor cable length supported?
The maximum length for shielded cables is 50m and for unshielded cables, it is extended to 100m, allowing flexible installation in various setups.
관련된 링크들
- Siemens Inverter Drive, 30 kW, 3 Phase, SINAMICS G120 Series 400V 56 A
- Siemens Inverter Drive, 37 kW, 3 Phase, SINAMICS G120 Series 400V 56 A
- Siemens Inverter Drive, 55 kW, 3 Phase, SINAMICS G120 Series 400V 102 A
- Siemens Inverter Drive, 75 kW, 3 Phase, SINAMICS G120 Series 400V 135 A
- Siemens Inverter Drive, 45 kW, 3 Phase, SINAMICS G120 Series 400V 84 A
- Siemens Inverter Drive, 750 W, 3 Phase, SINAMICS G120 Series 480V ac 7.5 A
- Siemens Power Module, 22 kW, 3 Phase, SINAMICS G120 Series 480V 18 A
- Siemens Power Module, 15 kW, 3 Phase, SINAMICS G120 Series 480V 18 A