RS Better World

Lovato Electric Variable Speed Drive, 15 kW, 3 Phase, VLB Series 480V 32 A

Subtotal (1 unit)*

₩3,821,060.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,821,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
276-5701
제조사 부품 번호:
VLB30150A480
제조업체:
Lovato Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Lovato Electric

Product Type

Variable Speed Drive

Power Rating

15kW

Number of Phases

3

Maximum Output Current

32A

Series

VLB

Mount Type

Door Mount

IP Rating

IP20

Overall Length

366mm

Output Frequency

599Hz

Minimum Supply Voltage

400V

Maximum Supply Voltage

480V

Drive Type

Variable Speed

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Standards/Approvals

No

Overall Width

204.5mm

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

222mm

COO (Country of Origin):
DE
The Lovato Variable speed drives comes with three phase input supply and EMC suppressor built in. It come with RS485 communication port with built in Modbus RTU. It comes with different motor control modes like V/f linear, quadratic torque, sensorless vector control, ECO mode, servo control with encoder feedback etc.

3 wire control

S shape curves

Slip compensation

DC braking

관련된 링크들