Siemens Control Unit, 1.5 kW, 3 Phase, SINAMICS G120 CONTROL UNIT Series 24V 7.5 A
- RS 제품 번호:
- 225-5471
- 제조사 부품 번호:
- 6SL3244-0BB13-1BA1
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩1,053,660.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,053,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 225-5471
- 제조사 부품 번호:
- 6SL3244-0BB13-1BA1
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Power Rating | 1.5kW | |
| Product Type | Control Unit | |
| Number of Phases | 3 | |
| Maximum Output Current | 7.5A | |
| Series | SINAMICS G120 CONTROL UNIT | |
| Mount Type | Panel | |
| IP Rating | IP20 | |
| Overall Length | 196mm | |
| Output Frequency | 63Hz | |
| Minimum Supply Voltage | 24V | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -5°C | |
| Compatible Motor Type | AC Motor | |
| Drive Type | Vector Control | |
| Maximum Operating Temperature | 40°C | |
| Overall Width | 73mm | |
| Standards/Approvals | C-Tick (RCM), cUL, EMC 2004/108/EC, Low Voltage Directive 2006/95/EC, UL, CE | |
| Overall Depth | 165mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Power Rating 1.5kW | ||
Product Type Control Unit | ||
Number of Phases 3 | ||
Maximum Output Current 7.5A | ||
Series SINAMICS G120 CONTROL UNIT | ||
Mount Type Panel | ||
IP Rating IP20 | ||
Overall Length 196mm | ||
Output Frequency 63Hz | ||
Minimum Supply Voltage 24V | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -5°C | ||
Compatible Motor Type AC Motor | ||
Drive Type Vector Control | ||
Maximum Operating Temperature 40°C | ||
Overall Width 73mm | ||
Standards/Approvals C-Tick (RCM), cUL, EMC 2004/108/EC, Low Voltage Directive 2006/95/EC, UL, CE | ||
Overall Depth 165mm | ||
- COO (Country of Origin):
- GB
The Siemens CU240E‑2 control unit is designed as standard control unit for all of the usual applications involving V/f or vector control.
Width 73 mm
Height 199 mm
Depth 46 mm
관련된 링크들
- Siemens Control Unit, 250 kW, 1 Phase, SINAMICS G120 Series 24V dc 500 mA
- Siemens Control Unit, 3 Phase, SINAMICS G120 Series 24V dc 500 mA
- Siemens Control Unit, 1.5 kW, 3 Phase, SINAMICS G120 CONTROL UNIT Series 24V 7.5 A
- Siemens 6SL3244 Control Unit
- Siemens Inverter Drive, 1.5 kW, 3 Phase, SINAMICS G120 CONTROL UNIT Series 24V dc 41 A
- Siemens Inverter Drive, 1.5 kW, 3 Phase, SINAMICS G120 Series 24V dc 41 A
- Siemens Control Unit, 1.5 kW, 3 Phase, SINAMICS G120 CU230P-2 PROFINET Series 24V dc 41 A
- Siemens Control Unit SINAMICS G120 Series Control Unit for Use with Motor