RS Better World
Siemens Inverter Drive, 1.5 kW, 3 Phase, SINAMICS G120 Series 24V dc 41 A
- RS 제품 번호:
- 203-3205
- Distrelec 제품 번호:
- 303-97-099
- 제조사 부품 번호:
- 6SL3244-0BB12-1FA0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩874,560.00
재고있음
- 10 개 단위 배송 준비 완료
- 추가로 다른 지역에서 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩874,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 203-3205
- Distrelec 제품 번호:
- 303-97-099
- 제조사 부품 번호:
- 6SL3244-0BB12-1FA0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Power Rating | 1.5kW | |
| Product Type | Inverter Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 41A | |
| Series | SINAMICS G120 | |
| Mount Type | Panel | |
| IP Rating | IP20 | |
| Overall Length | 199mm | |
| Minimum Supply Voltage | 24V dc | |
| Output Frequency | 63Hz | |
| Maximum Supply Voltage | 24V dc | |
| Compatible Motor Type | AC Motor | |
| Drive Type | Vector Control | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Overall Width | 73mm | |
| Standards/Approvals | CE, UL | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 46mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Power Rating 1.5kW | ||
Product Type Inverter Drive | ||
Number of Phases 3 | ||
Maximum Output Current 41A | ||
Series SINAMICS G120 | ||
Mount Type Panel | ||
IP Rating IP20 | ||
Overall Length 199mm | ||
Minimum Supply Voltage 24V dc | ||
Output Frequency 63Hz | ||
Maximum Supply Voltage 24V dc | ||
Compatible Motor Type AC Motor | ||
Drive Type Vector Control | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Overall Width 73mm | ||
Standards/Approvals CE, UL | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 46mm | ||
- COO (Country of Origin):
- GB
Siemens Inverter Drive, Ethernet and PROFINET Connectivity, 6 x Digital Inputs - SINAMICS Series - 6SL3244-0BB12-1FA0
Keep up with your machinery's management needs using this inverter drive from Siemens. It changes its output voltage to adjust a motor's speed and torque, taking charge of its equipment for precise control. By tracking its motor's motion without sensors or encoders, the device cuts back on the need for extra components to provide a simple setup. Responding to changes in your system is easy, thanks to the unit's six digital inputs. With the module's handy Ethernet and PROFINET connectivity, it links to standard control devices for hassle-free remote monitoring. Look out for drives like this in fluid management systems and the construction industry.
Features & Benefits
• Fail-safe digital input for reliable communication through faults
• LED indicators display input and drive status for speedy troubleshooting
• Power loss of just 5.5W to minimise energy waste
• IP20-rated front panel indicates touch-proof handling
• Safe for use at operating temperatures between -10°C and +55°C
Why should I control my motor's speed with an inverter drive?
Using an inverter drive like this to run your motor at an efficient speed lets you cut down on mechanical wear to keep your gear working for longer.
관련된 링크들
- Siemens Inverter Drive, 1.5 kW, 3 Phase, SINAMICS G120 CONTROL UNIT Series 24V dc 41 A
- Siemens Control Unit, 3 Phase, SINAMICS G120 Series 24V dc 500 mA
- Siemens Control Unit, 1.5 kW, 3 Phase, SINAMICS G120 CU230P-2 PROFINET Series 24V dc 41 A
- Siemens Control Unit, 250 kW, 1 Phase, SINAMICS G120 Series 24V dc 500 mA
- Siemens Control Unit, 1.5 kW, 3 Phase, SINAMICS G120 CONTROL UNIT Series 24V 7.5 A
- Siemens Inverter Drive, 1.5 kW, 1 Phase, SINAMICS V20 Series 240V 41 A
- Siemens Inverter Drive, 22 kW, 3 Phase, SINAMICS G120C Series 400V ac 41 A
- Siemens Inverter Drive, SINAMICS G120D Series 24V dc 500 mA